Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,000 In Stock | 1 : $1.97000 Bulk | - | Bulk | Active | Toroid | - | - | 0.530" (13.45mm) | 56 nH | ±8% | Ungapped | 125 | 31.2 | 10.9 | 340 | Coated | 0.217" (5.51mm) | - | - | ||
7,600 In Stock | 1 : $2.32000 Bulk | - | Bulk | Active | Toroid | - | - | 0.870" (22.10mm) | 12.08 µH | ±30% | Ungapped | 10000 | 54.1 | 52.3 | 2834 | Epoxy | 0.500" (12.70mm) | - | - | ||
1,896 In Stock | 1 : $4.45000 Bulk | - | Bulk | Active | Toroid | - | - | 0.630" (16.00mm) | 43 µH | ±30% | Ungapped | 80000 | 41 | 15 | - | Uncoated | 0.236" (6.00mm) | - | - | ||
118 In Stock | 1 : $6.34000 Bulk | - | Bulk | Active | P | - | - | 1.181" (30.00mm) | 8.1 µH | ±25% | Ungapped | 3000 | 45.2 | 137 | 6190 | Uncoated | 0.744" (18.90mm) | - | - | ||
988 In Stock | 1 : $7.49000 Bulk | - | Bulk | Active | Toroid | - | - | 0.930" (23.62mm) | 43 nH | ±8% | Ungapped | 60 | 56.7 | 31.7 | 1800 | Uncoated | 0.330" (8.38mm) | - | - | ||
2,837 In Stock | 1 : $8.24000 Bulk | - | Bulk | Active | Toroid | - | - | 1.875" (47.63mm) | 135 nH | ±8% | Ungapped | 60 | 107 | 199 | 21300 | Uncoated | 0.745" (18.92mm) | - | - | ||
1,991 In Stock | 1 : $15.53000 Bulk | - | Bulk | Active | Toroid | - | - | 1.090" (27.69mm) | 157 nH | ±8% | Ungapped | 125 | 63.5 | 65.4 | 4150 | Coated | 0.470" (11.94mm) | - | - | ||
120 In Stock | 1 : $3.33000 Bulk | - | Bulk | Active | P | - | P | 1.004" (25.50mm) | 5.667 µH | - | Ungapped | 2500 | 37.6 | 93.9 | 3530 | Coated | 0.317" (8.05mm) | - | - | ||
63 In Stock | 1 : $13.04000 Bulk | - | Bulk | Active | E | - | - | - | 103 nH | ±8% | Gapped | 26 | 185 | 389 | 72000 | Uncoated | 1.500" (38.10mm) | 3.150" (80.00mm) | 3.150" (80.00mm) |