Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Type
Supplier Device Package
Material
Diameter
Tolerance
Gap
Finish
Height
Length
Width
PC95SP
FERRITE CORE SP 1PCS
$67.86000
8 - Immediate
TDK CorporationTDK Corporation
1
445-180891-ND
SP
Tray
ActiveSPSP 110 x 40 x 20PC95--UngappedUncoated0.787" (20.00mm)4.331" (110.00mm)1.575" (40.00mm)
PC95SP
FERRITE CORE SP 1PCS
$141.59000
20 - Immediate
TDK CorporationTDK Corporation
1
445-180892-ND
SP
Tray
ActiveSPSP 135 x 65 x 20PC95--UngappedUncoated0.787" (20.00mm)5.315" (135.00mm)2.559" (65.00mm)
PC95SP
FERRITE CORE SP 1PCS
$3.24000
0 - Immediate
TDK CorporationTDK Corporation
1
445-180887-ND
SP
Tray
ActiveSPSP 25 x 5 x 5PC95--UngappedUncoated0.197" (5.00mm)0.984" (25.00mm)0.984" (25.00mm)
PC95SP
FERRITE CORE SP 1PCS
$12.12000
0 - Immediate
TDK CorporationTDK Corporation
1
445-180888-ND
SP
Tray
ActiveSPSP 50 x 50 x 5PC95--UngappedUncoated0.197" (5.00mm)1.969" (50.00mm)1.969" (50.00mm)
PC95SP
FERRITE CORE SP 1PCS
$42.73000
0 - Immediate
TDK CorporationTDK Corporation
1
445-180889-ND
SP
Tray
ActiveSPSP 100 x 100 x 5PC95--UngappedUncoated0.197" (5.00mm)3.937" (100.00mm)3.937" (100.00mm)
PC95SP
FERRITE CORE SP 1PCS
$24.75000
7 - Immediate
TDK CorporationTDK Corporation
1
445-180890-ND
SP
Tray
ActiveSPSP 70 x 20 x 20PC95--UngappedUncoated0.787" (20.00mm)2.756" (70.00mm)0.787" (20.00mm)
Showing
1 - 6
of 6

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.