Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm<sup>-1</sup> | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,929 In Stock | 1 : $4.44000 Box | Box | Active | RM | RM 6 | N87 | - | 2.4 µH | -20%, +30% | Ungapped | 1490 | 2200 | 0.78 | 28.6 | 36.6 | 31 | 1050 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
6,407 In Stock | 1 : $5.67000 Box | Box | Active | RM | RM 6 | N48 | - | 400 nH | ±3% | Gapped | 274 | - | 0.86 | 26.9 | 31.3 | - | 840 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
5,348 In Stock | 1 : $6.05000 Box | Box | Active | RM | RM 6 | T38 | - | 8.6 µH | -30%, +40% | Ungapped | 5350 | 2300 | 0.78 | 28.6 | 36.6 | 31 | 1050 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
1,490 In Stock | 1 : $6.66000 Box | Box | Active | RM | RM 6 | M33 | - | 63 nH | ±3% | Gapped | 43.2 | 750 | 0.86 | 26.9 | 31.3 | - | 840 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
388 In Stock | 1 : $7.79000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N48 | 0.724" (18.40mm) | 160 nH | ±3% | Gapped | 77 | - | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
883 In Stock | 1 : $9.59000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N48 | 0.724" (18.40mm) | 400 nH | ±3% | Gapped | 192 | - | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
639 In Stock | 1 : $11.26000 Box | Box | Active | P (Pot Core) | P 18 x 11 | M33 | 0.724" (18.40mm) | 100 nH | ±3% | Gapped | 48 | 750 | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
6,562 In Stock | 1 : $4.44000 Box | Box | Active | RM | RM 6 | T35 | - | 6.2 µH | -20%, +30% | Ungapped | 3860 | 6000 | 0.78 | 28.6 | 36.6 | 31 | 1050 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
2,397 In Stock | 1 : $4.66000 Box | Box | Active | RM | RM 6 | N87 | - | 250 nH | ±3% | Gapped | 155 | - | 0.78 | 28.6 | 36.6 | 31 | 1050 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
2,000 In Stock | 1 : $5.67000 Box | Box | Active | RM | RM 6 | N48 | - | - | - | Gapped | - | - | 0.86 | 26.9 | 31.3 | - | 840 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
879 In Stock | 1 : $7.11000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N48 | 0.724" (18.40mm) | 2.8 µH | -20%, +30% | Ungapped | 1340 | - | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
854 In Stock | 1 : $7.40000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N87 | 0.724" (18.40mm) | 3.6 µH | -20%, +30% | Ungapped | 1630 | 2200 | 0.57 | 26.6 | 46.7 | 33.9 | 1242 | Uncoated | 0.209" (5.30mm) | - | - | |||
557 In Stock | 1 : $7.79000 Box | Box | Active | P (Pot Core) | P 18 x 11 | T38 | 0.724" (18.40mm) | 12.6 µH | -30%, +40% | Ungapped | 5710 | 10000 | 0.57 | 26.6 | 46.7 | 33.9 | 1242 | Uncoated | 0.209" (5.30mm) | - | - | |||
1,500 In Stock | 1 : $6.41000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N30 | 0.724" (18.40mm) | 5.9 µH | -20%, +30% | Ungapped | 2680 | 4300 | 0.57 | 26.6 | 46.7 | 33.9 | 1242 | Uncoated | 0.209" (5.30mm) | - | - | |||
1,826 In Stock | 1 : $7.79000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N48 | 0.724" (18.40mm) | 250 nH | ±3% | Gapped | 120 | - | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
1,515 In Stock | 1 : $9.59000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N48 | 0.724" (18.40mm) | 250 nH | ±3% | Gapped | 120 | - | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
4,013 In Stock | 1 : $11.23000 Box | Box | Active | P (Pot Core) | P 18 x 11 | M33 | 0.724" (18.40mm) | 100 nH | ±3% | Gapped | 48 | 750 | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
999 In Stock | 1 : $4.51000 Box | Box | Active | RM | RM 6 | N49 | - | 1.7 µH | -20%, +30% | Ungapped | 1060 | 1500 | 0.78 | 28.6 | 36.6 | 31 | 1050 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
247 In Stock | 1 : $4.85000 Box | Box | Active | RM | RM 6 | N30 | - | 4.3 µH | -20%, +30% | Ungapped | 2670 | 4300 | 0.78 | 28.6 | 36.6 | 31 | 1050 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
244 In Stock | 1 : $5.67000 Box | Box | Active | RM | RM 6 | N48 | - | 250 nH | ±3% | Gapped | 171 | - | 0.86 | 26.9 | 31.3 | - | 840 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
480 In Stock | 1 : $4.19000 Box | Box | Active | RM | RM 6 | N41 | - | 3.1 µH | -20%, +30% | Ungapped | 1930 | 2800 | 0.78 | 28.6 | 36.6 | 31 | 1050 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
79 In Stock | 1 : $4.46000 Box | Box | Active | RM | RM 6 | N48 | - | 400 nH | ±3% | Gapped | 274 | - | 0.86 | 26.9 | 31.3 | - | 840 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
831 In Stock | 1 : $5.67000 Box | Box | Active | RM | RM 6 | N48 | - | 315 nH | ±3% | Gapped | 215 | - | 0.86 | 26.9 | 31.3 | - | 840 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
183 In Stock | 1 : $6.41000 Box | Box | Active | P (Pot Core) | P 18 x 11 | N30 | 0.724" (18.40mm) | - | - | Ungapped | - | - | 0.6 | 25.9 | 43 | - | 1114 | Uncoated | 0.209" (5.30mm) | - | - | |||
0 In Stock | 1 : $6.66000 Box | Box | Active | RM | RM 6 | M33 | - | 100 nH | ±3% | Gapped | 68.5 | 750 | 0.86 | 26.9 | 31.3 | - | 840 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) |