Ferrite Beads and Chips

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
MFG_LSMCC201208T420RG
FERRITE BEAD 42 OHM 0805 1LN
Taiyo Yuden
7,676
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
42 Ohms @ 100 MHz
4A
8mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MFG_LSMCA201208T210NG
FERRITE BEAD 21 OHM 0805 1LN
Taiyo Yuden
5,164
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
21 Ohms @ 100 MHz
6A
4mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MFG_LSMCC160808T220NGR
FERRITE BEAD 22 OHM 0603 1LN
Taiyo Yuden
1,911
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
22 Ohms @ 100 MHz
7.5A
4mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MFG_LSMCC321611T480NG
FERRITE BEAD 48 OHM 1206 1LN
Taiyo Yuden
10,495
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.07161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
48 Ohms @ 100 MHz
6A
5mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
MFG_LSMCC321611T800RG
FERRITE BEAD 80 OHM 1206 1LN
Taiyo Yuden
5,053
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.07161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
80 Ohms @ 100 MHz
4A
10mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
MFG_LSMCA160808T230NG
FERRITE BEAD 23 OHM 0603 1LN
Taiyo Yuden
7,678
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
23 Ohms @ 100 MHz
4A
7mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MFG_LSMCG201208T8R0NG
FERRITE BEAD 8 OHM 0805 1LN
Taiyo Yuden
6,883
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
8 Ohms @ 100 MHz
4A
8mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MFG_LSMCA201208T330RG
FERRITE BEAD 33 OHM 0805 1LN
Taiyo Yuden
3,863
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
4A
8mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MFG_LSMCA321611T380NG
FERRITE BEAD 38 OHM 1206 1LN
Taiyo Yuden
3,674
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.07161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
38 Ohms @ 100 MHz
6A
5mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
MFG_LSMCC451611T720NG
FERRITE BEAD 72 OHM 1806 1LN
Taiyo Yuden
8,428
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.08042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
72 Ohms @ 100 MHz
6A
7mOhm
-
-40°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.051" (1.30mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
MFG_LSMCC451611T111RG
FERRITE BEAD 110 OHM 1806 1LN
Taiyo Yuden
2,065
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.08042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
110 Ohms @ 100 MHz
4A
14mOhm
-
-40°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.051" (1.30mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
MFG_LSMCG321611T160NG
FERRITE BEAD 16 OHM 1206 1LN
Taiyo Yuden
1,940
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.07161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
16 Ohms @ 100 MHz
4A
12mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
MFG_LSMCA451611T900RG
FERRITE BEAD 90 OHM 1806 1LN
Taiyo Yuden
2,640
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.08042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
90 Ohms @ 100 MHz
4A
14mOhm
-
-40°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.051" (1.30mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
MFG_LSMCA451611T560NG
FERRITE BEAD 56 OHM 1806 1LN
Taiyo Yuden
1,053
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.08042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
56 Ohms @ 100 MHz
6A
7mOhm
-
-40°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.051" (1.30mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
MFG_LSMCA160808T230NGR
FERRITE BEAD 23 OHM 0603 1LN
Taiyo Yuden
19,780
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
23 Ohms @ 100 MHz
6A
6mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MFG_LSMCC201208T250NG
FERRITE BEAD 25 OHM 0805 1LN
Taiyo Yuden
458
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
25 Ohms @ 100 MHz
6A
4mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MFG_LSMCA160808T180NGR
FERRITE BEAD 18 OHM 0603 1LN
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
18 Ohms @ 100 MHz
7.5A
4mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MFG_LSMCC160808T280NG
FERRITE BEAD 28 OHM 0603 1LN
Taiyo Yuden
37
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
28 Ohms @ 100 MHz
4A
7mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MFG_LSMCC160808T280NGR
FERRITE BEAD 28 OHM 0603 1LN
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
28 Ohms @ 100 MHz
6A
6mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
MFG_LSMCA321611T600RG
FERRITE BEAD 60 OHM 1206 1LN
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $0.25000
Cut Tape (CT)
2,000 : $0.07161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
4A
10mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
MFG_LSMCG451611T230NG
FERRITE BEAD 23 OHM 1806 1LN
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.08175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
1
23 Ohms @ 100 MHz
3.5A
14mOhm
-
-40°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.051" (1.30mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Showing
of 21

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).