Ferrite Beads and Chips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,546 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.03384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 220 Ohms @ 100 MHz | 700mA | 250mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
8,585 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.04616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 22 Ohms @ 100 MHz | 6A | 9mOhm | AEC-Q200 | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | Automotive | |||
6,820 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.04834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 1A | 40mOhm | AEC-Q200 | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.026" (0.65mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | Automotive |