Ferrite Beads and Chips

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
203,889
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.03482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Ceramic Capacitor
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
580,172
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.04667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3A
25mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).