Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,757 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.12156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 160 Ohms @ 100 MHz | 6A | 18mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.063" (1.60mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
2,075,012 In Stock | 1 : $0.31000 Cut Tape (CT) 4,000 : $0.07999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 2.5 kOhms @ 100 MHz | 50mA | 1.5Ohm | - | -40°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.031" (0.80mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |||
0 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 1.5 kOhms @ 100 MHz | 190mA | 1Ohm | AEC-Q200 | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) |