Ferrite Beads and Chips

Results: 4
Manufacturer
Murata ElectronicsVishay DaleWürth Elektronik
Series
BLMEMIFIL®, BLM18ILHBWE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power LineSignal Line
Impedance @ Frequency
20 Ohms @ 100 MHz120 Ohms @ 100 MHz
Current Rating (Max)
1.2A3A3.8A5A
DC Resistance (DCR) (Max)
11mOhm20mOhm30mOhm90mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.030" (0.75mm)0.043" (1.10mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG121TN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
2,776,775
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.03649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1120 Ohms @ 100 MHz3A30mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.030" (0.75mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
0805
ILHB0805ER121V
FERRITE BEAD 120 OHM 0805 1LN
Vishay Dale
133,650
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1120 Ohms @ 100 MHz5A20mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
0402
7427927311
FERRITE BEAD 120 OHM 0402 1LN
Würth Elektronik
180,406
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.15530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line1120 Ohms @ 100 MHz1.2A90mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.020" W (1.00mm x 0.50mm)
Chip Ferrite Bead Black Field
BLM15KD200SN1D
FERRITE BEAD 20 OHM 0402 1LN
Murata Electronics
16,443
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line120 Ohms @ 100 MHz3.8A11mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.022" W (1.00mm x 0.55mm)
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).