Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320,609 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.11998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±20% | 25V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
194,500 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.13977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 16V | 4 A | 20mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
121,647 In Stock | 1 : $0.42000 Cut Tape (CT) 4,000 : $0.20384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 pF | ±20% | 50V | 1 A | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
88,347 In Stock | 1 : $0.63000 Cut Tape (CT) 4,000 : $0.14843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 pF | ±20% | 50V | 1 A | - | -55°C ~ 125°C | 30dB @ 3GHz ~ 5GHz | - | AEC-Q200 | Surface Mount | 0805 (2012 Metric), 4 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - | |||
205,411 In Stock | 1 : $0.26000 Cut Tape (CT) 4,000 : $0.12914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 10V | 4 A | 20mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
378 In Stock | 1 : $0.63000 Cut Tape (CT) 4,000 : $0.14843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±20% | 50V | 400 mA | - | -55°C ~ 125°C | 30dB @ 200MHz ~ 2GHz | - | AEC-Q200 | Surface Mount | 0805 (2012 Metric), 4 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - | |||
10 In Stock | 1 : $0.63000 Cut Tape (CT) 4,000 : $0.14843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±20% | 50V | 1 A | - | -55°C ~ 125°C | 30dB @ 1GHz ~ 5GHz | - | AEC-Q200 | Surface Mount | 0805 (2012 Metric), 4 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - |