Feed Through Capacitors

Results: 2
Series
EMIFIL®, NFM21EMIFIL®, NFM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Capacitance
4.7 µF27 µF
Voltage - Rated
6.3V10V
Package / Case
0805 (2012 Metric), 3 PC Pad1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.95mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
EMIFIL, NFM31 Series
NFM31PC276B0J3L
CAP FEEDTHRU 27UF 20% 6.3V 1206
Murata Electronics
17,760
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.63275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 µF
±20%
6.3V
6 A
5mOhm
-40°C ~ 85°C
-
-
-
Surface Mount
1206 (3216 Metric), 3 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
EMIFIL-NFM21 Series 3-PC Pad
NFM21PC475B1A3D
CAP FEEDTHRU 4.7UF 20% 10V 0805
Murata Electronics
2,390
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.29955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
4.7 µF
±20%
10V
6 A
5mOhm
-40°C ~ 85°C
-
-
-
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
-
Showing
of 2

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.