Fan Cords

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Length
Fits Terminal Size
Number of Conductors
Cord Type
Wire Gauge
Approval Agency Marking
Voltage Rating
Operating Temperature
Features
HP100-xx
FAN CORD 24" 18/2 SPT1 300V
Gardtec Incorporated
3,346
In Stock
1 : $2.56000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 180°, Straight
Cut End
24.0" (609.6mm)
-
2
SPT-1
-
cURus
300 V
105°C
-
HP50-xx
FAN CORD 36" 18/2 SPT1 300V
Gardtec Incorporated
67
In Stock
1 : $3.00000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 90°, Right Angle
Cut End
36.0" (914.4mm)
-
2
SPT-1
18 AWG
UL
300 V
105°C
-
HP50-xx
FAN CORD 60" 18/2 SPT1 300V
Gardtec Incorporated
95
In Stock
1 : $3.28000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 90°, Right Angle
Cut End
60.0" (1.52m)
-
2
SPT-1
18 AWG
UL
300 V
105°C
-
HP50-xxP
90DEG FAN CORD 36" NEMA 1-15P
Gardtec Incorporated
0
In Stock
Check Lead Time
50 : $3.27620
Bulk
-
Bulk
Active
Female Receptacle to Male Plug
Fan Terminal Receptacle 90°, Right Angle
NEMA 1-15 Plug
36.0" (914.4mm)
-
2
SPT-1
-
cURus
300 V
105°C
-
HP50-xxP
90DEG FAN CORD 72" NEMA 1-15P
Gardtec Incorporated
0
In Stock
Check Lead Time
50 : $4.94980
Bulk
-
Bulk
Active
Female Receptacle to Male Plug
Fan Terminal Receptacle 90°, Right Angle
NEMA 1-15 Plug
72.0" (1.83m)
-
2
SPT-1
-
cURus
300 V
105°C
-
HP75-72PS
72" FAN CORD W ON/OFF THUMB WHEE
Gardtec Incorporated
0
In Stock
Check Lead Time
50 : $5.89260
Bulk
-
Bulk
Active
Female Receptacle to Male Plug
Fan Terminal Receptacle 45°
NEMA 1-15 Plug
72.0" (1.83m)
-
2
SPT-1
-
cURus
300 V
105°C
Thumbwheel
Showing
of 6

Fan Cords


Fan Cord styles are female receptacle to cable, female receptacle to male plug, and male plug to cable with connector ends being fan terminal plug, fan terminal receptacle/straight/45°/90°, cut end, NEMA 1-15 plug, open wires, and wire end ferrules. The fan cords come with approval marks of CSA, UL, cUL, cURus, and TUV.