IP20 DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $21.66000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 4.7 CFM (0.132m³/min) | - | Sintec | Tubeaxial | - | 22.1dB(A) | 800 mW | 5400 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
1,002 In Stock | 1 : $25.85000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.1 CFM (0.479m³/min) | - | Sintec | Tubeaxial | - | 27.0dB(A) | 1 W | 3900 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.066 lb (29.94 g) | |||
0 In Stock Check Lead Time | 1 : $28.36000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 17.1 CFM (0.479m³/min) | - | Sintec | Tubeaxial | - | 27.0dB(A) | 1.1 W | 3900 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.066 lb (29.94 g) | |||
127 In Stock | 1 : $43.41000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 23.5 CFM (0.658m³/min) | - | Ball | Tubeaxial | - | 35.0dB(A) | 2.2 W | 6100 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.187 lb (84.82 g) | |||
521 In Stock | 1 : $44.19000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 60.0 CFM (1.68m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 3.1 W | 3250 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.22 lb (99.79 g) | |||
313 In Stock | 1 : $47.29000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Sintec | Tubeaxial | - | 43.0dB(A) | 3.8 W | - | 2 Wire Leads | IP20 | - | CE, CSA, UL, VDE | 0.19 lb (86.18 g) | |||
227 In Stock | 1 : $53.42000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 25.40mm | 82.4 CFM (2.31m³/min) | - | Ball | Tubeaxial | - | 38.0dB(A) | 3.2 W | 2400 RPM | 2 Wire Leads | IP20 | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 0.386 lb (175.09 g) | |||
256 In Stock | 1 : $59.01000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 25.40mm | 100.1 CFM (2.80m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 5 W | 2900 RPM | 2 Wire Leads | IP20 | -4 ~ 140°F (-20 ~ 60°C) | CE, CSA, UL, VDE | 0.38 lb (172.37 g) | |||
106 In Stock | 1 : $59.82000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 41.0dB(A) | 2.9 W | 6850 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | - | 0.146 lb (66.22 g) | |||
195 In Stock | 1 : $77.95000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 108.3 CFM (3.03m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 4.1 W | 3300 RPM | 2 Wire Leads | IP20 | -4 ~ 167°F (-20 ~ 75°C) | - | 0.553 lb (250.84 g) | |||
412 In Stock | 1 : $86.86000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 11 W | 4400 RPM | 2 Terminals | IP20 | -22 ~ 158°F (-30 ~ 70°C) | CSA, UL, VDE | 0.86 lb (390.09 g) | |||
135 In Stock | 1 : $90.55000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 168 CFM (4.8m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 55.0dB(A) | 12 W | 5000 RPM | 4 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | - | 0.553 lb (250.84 g) | |||
119 In Stock | 1 : $94.48000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 49.0dB(A) | 4.5 W | 3200 RPM | 2 Terminals | IP20 | -22 ~ 167°F (-30 ~ 75°C) | CSA, UL, VDE | 0.86 lb (390.09 g) | |||
99 In Stock | 1 : $123.85000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 127mm L x 127mm H | 25.00mm | 24.2 CFM (0.678m³/min) | 0.578 in H2O (144.0 Pa) | Ball | Blower, Centrifugal | Speed Sensor (Tach) | - | 8.6 W | 5100 RPM | 3 Wire Leads | IP20 | -4 ~ 167°F (-20 ~ 75°C) | CCC, CE, CSA, UL, VDE | 0.672 lb (304.81 g) | |||
301 In Stock | 1 : $135.41000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 182.4 CFM (5.11m³/min) | - | Ball | Tubeaxial | - | 65.0dB(A) | 19.5 W | 6000 RPM | 2 Wire Leads | IP20 | -4 ~ 149°F (-20 ~ 65°C) | CE | 0.86 lb (390.09 g) | |||
276 In Stock | 1 : $149.58000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 241.0 CFM (6.75m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 18 W | 3400 RPM | 2 Terminals | IP20 | -4 ~ 162°F (-20 ~ 72°C) | - | 1.7 lbs (771.1 g) | |||
515 In Stock | 1 : $159.59000 Bulk | Bulk | Active | 24VDC | Rectangular - 413mm L x 50mm H | 47.50mm | 91.0 CFM (2.55m³/min) | - | Ball | Blower, Cross Flow | - | 51.0dB(A) | 9.6 W | - | 2 Wire Leads | IP20 | -4 ~ 140°F (-20 ~ 60°C) | CE, CSA, UL, VDE | 0.915 lb (415.04 g) | |||
300 In Stock | 1 : $178.78000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 127mm L x 127mm H | 25.40mm | 37.7 CFM (1.06m³/min) | - | Ball | Blower, Centrifugal | Locked Rotor Protection | 60.0dB(A) | 8 W | 5100 RPM | 2 Wire Leads | IP20 | -4 ~ 167°F (-20 ~ 75°C) | - | 0.705 lb (319.78 g) | |||
77 In Stock | 1 : $180.34000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 259.0 CFM (7.25m³/min) | - | Ball | Tubeaxial | - | 73.0dB(A) | 65 W | 8400 RPM | 2 Wire Leads | IP20 | -4 ~ 149°F (-20 ~ 65°C) | CSA, UL, VDE | 0.86 lb (390.09 g) | |||
82 In Stock | 1 : $185.28000 Bulk | Bulk | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 241.3 CFM (6.76m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 18 W | 3400 RPM | 2 Terminals | IP20 | -4 ~ 162°F (-20 ~ 72°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
242 In Stock | 1 : $367.94000 Box | Box | Active | 24VDC | Square - 220mm L x 220mm H | 56.00mm | 181.3 CFM (5.08m³/min) | - | Ball | Blower, Centrifugal | Temperature Sensor | - | 64 W | 4200 RPM | 3 Wire Leads | IP20 | -4 ~ 140°F (-20 ~ 60°C) | - | 3.1 lbs (1.4 kg) | |||
408 In Stock | 1 : $45.79000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 26.5 CFM (0.742m³/min) | - | Ball | Tubeaxial | - | 21.0dB(A) | 1.1 W | 2050 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.209 lb (94.8 g) | |||
98 In Stock | 1 : $163.80000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 76.0dB(A) | 50 W | 13000 RPM | 4 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, EAC, UL, VDE | 0.62 lb (281.23 g) | |||
185 In Stock | 1 : $166.72000 Box | Box | Active | 24VDC | Square - 135mm L x 135mm H | 38.00mm | 147.0 CFM (4.12m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 9 W | 2900 RPM | 2 Wire Leads | IP20 | -13 ~ 162°F (-25 ~ 72°C) | CE | 1.4 lbs (635.0 g) | |||
37 In Stock | 1 : $171.71000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 127mm L x 127mm H | 25.40mm | 37.7 CFM (1.06m³/min) | 1.728 in H2O (430.0 Pa) | Ball | Blower, Centrifugal | Locked Rotor Protection | - | 8.6 W | 5100 RPM | 3 Wire Leads | IP20 | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | - |