DC Brushless Fans (BLDC)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
TDA1348AE
FAN AXIAL 127X38MM 48VDC WIRE
Delta Electronics
0
In Stock
90 : $65.86167
Box
Box
Obsolete
48VDC
Square - 127mm L x 127mm H
38.00mm
160.0 CFM (4.48m³/min)
1.311 in H2O (326.6 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
60.5dB(A)
19.2 W
5300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.772 lb (350.17 g)
TDA1548AG
FAN AXIAL 172X50.8MM 48VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
48VDC
Rectangular/Rounded - 172mm L x 150mm H
50.80mm
402.1 CFM (11.26m³/min)
2.854 in H2O (710.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
73.3dB(A)
88.8 W
5400 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
1.7 lbs (771.1 g)
TDA1748AG
FAN AXIAL 172X50.8MM 48VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
48VDC
Round - 172mm Dia
50.80mm
413.0 CFM (11.56m³/min)
2.820 in H2O (702.5 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
71.0dB(A)
88.8 W
5400 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
1.8 lb (800.0 g)
TDA1348AE-EP
FAN AXIAL 127X38MM 48VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
48VDC
Square - 127mm L x 127mm H
38.00mm
160.0 CFM (4.48m³/min)
1.456 in H2O (362.7 Pa)
Ball
Tubeaxial
GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
60.4dB(A)
19.2 W
5300 RPM
4 Wire Leads
IP56 - Dust Protected, Water Resistant
-27.4 ~ 158°F (-33 ~ 70°C)
CE, CSA, UL, VDE
1.1 lbs (499.0 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.