DC Brushless Fans (BLDC)

Results: 10
Voltage - Rated
12VDC24VDC
Width
25.40mm38.00mm
Air Flow
128.0 CFM (3.58m³/min)169.5 CFM (4.75m³/min)185.5 CFM (5.19m³/min)201.4 CFM (5.64m³/min)213.8 CFM (6.98m³/min)230.3 CFM (6.45m³/min)263.3 CFM (7.37m³/min)
Static Pressure
0.470 in H2O (117.1 Pa)0.820 in H2O (204.3 Pa)0.980 in H2O (244.0 Pa)1.160 in H2O (288.9 Pa)1.430 in H2O (356.2 Pa)1.650 in H2O (411.0 Pa)2.160 in H2O (540.0 Pa)
Noise
51.7dB(A)57.8dB(A)59.7dB(A)61.5dB(A)63.5dB(A)65.1dB(A)68.1dB(A)
Power (Watts)
12.72 W19.44 W22.44 W27.36 W28.8 W29.76 W33.36 W37.92 W60.96 W70.56 W
RPM
4000 RPM5300 RPM5800 RPM6300 RPM6500 RPM7000 RPM8000 RPM
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
CFM-A(225,238)BF
CFM-A225BF-253-577-22
FAN AXIAL 120X25.4MM 24VDC WIRE
CUI Devices
167
In Stock
1 : $54.73000
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.40mm169.5 CFM (4.75m³/min)0.820 in H2O (204.3 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)57.8dB(A)19.44 W5300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A238BF-270-651-22
FAN AXIAL 120X38MM 24VDC WIRE
CUI Devices
233
In Stock
1 : $60.97000
Box
Box
Active24VDCSquare - 120mm L x 120mm H38.00mm230.3 CFM (6.45m³/min)1.650 in H2O (411.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)65.1dB(A)60.96 W7000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A225BF-258-597-22
FAN AXIAL 120X25.4MM 24VDC WIRE
CUI Devices
450
In Stock
1 : $54.73000
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.40mm185.5 CFM (5.19m³/min)0.980 in H2O (244.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)59.7dB(A)27.36 W5800 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A225BF-158-597-22
FAN AXIAL 120X25.4MM 12VDC WIRE
CUI Devices
167
In Stock
1 : $54.73000
Box
Box
Active12VDCSquare - 120mm L x 120mm H25.40mm185.5 CFM (5.19m³/min)0.980 in H2O (244.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)59.7dB(A)28.8 W5800 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A238BF-165-635-22
FAN AXIAL 120X38MM 12VDC WIRE
CUI Devices
103
In Stock
1 : $55.89000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm213.8 CFM (6.98m³/min)1.430 in H2O (356.2 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)63.5dB(A)33.36 W6500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A225BF-240-516-22
FAN AXIAL 120X25.4MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
510 : $38.36449
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.40mm128.0 CFM (3.58m³/min)0.470 in H2O (117.1 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)51.7dB(A)12.72 W4000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A225BF-163-615-22
FAN AXIAL 120X25.4MM 12VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
510 : $40.49582
Box
Box
Active12VDCSquare - 120mm L x 120mm H25.40mm201.4 CFM (5.64m³/min)1.160 in H2O (288.9 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)61.5dB(A)37.92 W6300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A225BF-263-615-22
FAN AXIAL 120X25.4MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
510 : $40.49582
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.40mm201.4 CFM (5.64m³/min)1.160 in H2O (288.9 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)61.5dB(A)29.76 W6300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A225BF-153-577-22
FAN AXIAL 120X25.4MM 12VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
510 : $40.49582
Box
Box
Active12VDCSquare - 120mm L x 120mm H25.40mm169.5 CFM (4.75m³/min)0.820 in H2O (204.3 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)57.8dB(A)22.44 W5300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-A(225,238)BF
CFM-A238BF-280-680-22
FAN AXIAL 120X38MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
520 : $51.58679
Box
Box
Active24VDCSquare - 120mm L x 120mm H38.00mm263.3 CFM (7.37m³/min)2.160 in H2O (540.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)68.1dB(A)70.56 W8000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
Showing
of 10

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.