DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 In Stock | 1 : $28.77000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 76mm L x 76mm H | 30.00mm | 13.5 CFM (0.378m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 45.0dB(A) | 3800 RPM | 2 Wire Leads | - | - | CE, cUL, UL | 0.192 lb (87.08 g) | |||
283 In Stock | 1 : $21.51000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 76mm L x 76mm H | 30.00mm | 13.5 CFM (0.378m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 45.0dB(A) | 3800 RPM | 2 Wire Leads | - | - | CE, cUL, UL | 0.192 lb (87.08 g) | |||
72 In Stock | 1 : $26.28000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 76mm L x 76mm H | 30.00mm | 10.6 CFM (0.297m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 38.0dB(A) | 3000 RPM | 2 Wire Leads | - | - | CE, cUL, UL | 0.192 lb (87.08 g) |