DC Brushless Fans (BLDC)

Results: 14
Packaging
BulkTray
Product Status
ActiveObsolete
Voltage - Rated
12VDC24VDC
Width
10.60mm15.40mm25.40mm
Air Flow
33.6 CFM (0.941m³/min)44.0 CFM (1.23m³/min)69.2 CFM (1.94m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)0.160 in H2O (40.0 Pa)0.420 in H2O (104.6 Pa)
Features
Auto RestartAuto Restart, Locked Rotor SensorAuto Restart, PWM Control, Speed Sensor (Tach)Auto Restart, Speed Sensor (Tach)
Noise
38.2dB(A)39.8dB(A)47.0dB(A)
Power (Watts)
2.88 W4.8 W5.16 W
RPM
3300 RPM3500 RPM5100 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Weight
0.094 lb (42.64 g)0.132 lb (59.87 g)0.195 lb (88.45 g)0.203 lb (92.08 g)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
CFM-80
CFM-8025-23-10
FAN AXIAL 80X25.4MM 24VDC WIRE
CUI Devices
1,341
In Stock
1 : $18.94000
Tray
Tray
Active24VDCSquare - 80mm L x 80mm H25.40mm69.2 CFM (1.94m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialAuto Restart47.0dB(A)4.8 W5100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.203 lb (92.08 g)
CFM-80
CFM-8015-13-10
FAN AXIAL 80X15.4MM 12VDC WIRE
CUI Devices
43
In Stock
1 : $14.59000
Tray
Tray
Obsolete12VDCSquare - 80mm L x 80mm H15.40mm44.0 CFM (1.23m³/min)0.160 in H2O (40.0 Pa)BallTubeaxialAuto Restart39.8dB(A)2.88 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.132 lb (59.87 g)
CFM-80
CFM-8025-13-20
FAN AXIAL 80X25.4MM 12VDC WIRE
CUI Devices
64
In Stock
1 : $18.50000
Tray
Tray
Obsolete12VDCSquare - 80mm L x 80mm H25.40mm69.2 CFM (1.94m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)47.0dB(A)5.16 W5100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.195 lb (88.45 g)
CFM-80
CFM-8010-13-10
FAN AXIAL 80X10.6MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H10.60mm33.6 CFM (0.941m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart38.2dB(A)2.88 W3300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.094 lb (42.64 g)
CFM-80
CFM-8025-13-10
FAN AXIAL 80X25.4MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H25.40mm69.2 CFM (1.94m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialAuto Restart47.0dB(A)5.16 W5100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.195 lb (88.45 g)
CFM-80
CFM-8010-13-11
FAN AXIAL 80X10.6MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H10.60mm33.6 CFM (0.941m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor38.2dB(A)2.88 W3300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.094 lb (42.64 g)
CFM-80
CFM-8010-13-20
FAN AXIAL 80X10.6MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H10.60mm33.6 CFM (0.941m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)38.2dB(A)2.88 W3300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.094 lb (42.64 g)
CFM-80
CFM-8010-13-22
FAN AXIAL 80X10.6MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H10.60mm33.6 CFM (0.941m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)38.2dB(A)2.88 W3300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.094 lb (42.64 g)
CFM-80
CFM-8015-13-11
FAN AXIAL 80X15.4MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H15.40mm44.0 CFM (1.23m³/min)0.160 in H2O (40.0 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor39.8dB(A)2.88 W3500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.132 lb (59.87 g)
CFM-80
CFM-8015-13-20
FAN AXIAL 80X15.4MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H15.40mm44.0 CFM (1.23m³/min)0.160 in H2O (40.0 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)39.8dB(A)2.88 W3500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.132 lb (59.87 g)
CFM-80
CFM-8015-13-22
FAN AXIAL 80X15.4MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Tray
Obsolete12VDCSquare - 80mm L x 80mm H15.40mm44.0 CFM (1.23m³/min)0.160 in H2O (40.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)39.8dB(A)2.88 W3500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.132 lb (59.87 g)
CFM-80
CFM-8025-13-11
FAN AXIAL 80X25.4MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 80mm L x 80mm H25.40mm69.2 CFM (1.94m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor47.0dB(A)5.16 W5100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.195 lb (88.45 g)
CFM-80
CFM-8025-13-22
FAN AXIAL 80X25.4MM 12VDC WIRE
CUI Devices
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 80mm L x 80mm H25.40mm69.2 CFM (1.94m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)47.0dB(A)5.16 W5100 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.195 lb (88.45 g)
CFM-80
CFM-8025-23-11
FAN AXIAL 80X25.4MM 24VDC WIRE
CUI Devices
0
In Stock
Obsolete
Bulk
Obsolete24VDCSquare - 80mm L x 80mm H25.40mm69.2 CFM (1.94m³/min)0.420 in H2O (104.6 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor47.0dB(A)4.8 W5100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.203 lb (92.08 g)
Showing
of 14

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.