DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock | 1 : $129.02000 Box | Box | Active | 24VDC | Square - 150mm L x 150mm H | 35.00mm | 135.0 CFM (3.78m³/min) | 1.650 in H2O (411.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 14.9 W | 3800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) | |||
39 In Stock | 1 : $129.02000 Box | Box | Active | 48VDC | Square - 150mm L x 150mm H | 35.00mm | 135.0 CFM (3.78m³/min) | 1.570 in H2O (391.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 15.4 W | 3800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) |