DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock | 1 : $15.59000 Bulk | Bulk | Active | 5VDC | Square - 20mm L x 20mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.200 in H2O (49.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 20.0dB(A) | 780 mW | 14000 RPM | 3 Wire Leads | - | - | CE, CUR, TUV, UL | - | |||
0 In Stock | 30 : $12.36300 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 23.0dB(A) | 600 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | 30 : $12.36300 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 23.0dB(A) | 600 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | 30 : $13.69633 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 23.0dB(A) | 580 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | 30 : $13.69633 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 28.0dB(A) | 720 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.024 lb (10.89 g) | |||
0 In Stock | 30 : $13.69633 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 28.0dB(A) | 720 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.024 lb (10.89 g) | |||
0 In Stock | 30 : $13.89000 Tray | Tray | Active | 5VDC | Square - 20mm L x 20mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.200 in H2O (49.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 20.0dB(A) | 780 mW | 14000 RPM | 3 Wire Leads | - | - | CE, CUR, TUV, UL | 0.012 lb (5.44 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 28.0dB(A) | 750 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.024 lb (10.89 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 580 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 4.6 CFM (0.129m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 20.0dB(A) | 480 mW | 8000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 750 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.024 lb (10.89 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 6.5 CFM (0.182m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 22.0dB(A) | 380 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.024 lb (10.89 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 720 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.024 lb (10.89 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 6.5 CFM (0.182m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 22.0dB(A) | 520 mW | 7500 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.024 lb (10.89 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.706 CFM (0.020m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 500 mW | 15000 RPM | 2 Wire Leads | - | - | CUR, TUV, UL | 0.01 lb (4.54 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 1.6 CFM (0.045m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 680 mW | 15000 RPM | 2 Wire Leads | - | - | CUR, TUV, UL | 0.01 lb (4.54 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 1.3 CFM (0.036m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 450 mW | 12000 RPM | 2 Wire Leads | - | - | CUR, TUV, UL | 0.01 lb (4.54 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 20mm L x 20mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.200 in H2O (49.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 20.0dB(A) | 780 mW | 14000 RPM | 2 Wire Leads | - | - | CUR, TUV, UL | 0.012 lb (5.44 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 25mm L x 25mm H | 6.90mm | 3.0 CFM (0.084m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.0dB(A) | 580 mW | 13000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.011 lb (4.99 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 25mm L x 25mm H | 6.90mm | 2.2 CFM (0.061m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 380 mW | 10000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.011 lb (4.99 g) | |||
0 In Stock | Active | Tray | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 600 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 430 mW | 10000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 690 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 450 mW | 10000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 30mm L x 30mm H | 6.90mm | 4.9 CFM (0.137m³/min) | 0.140 in H2O (34.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 560 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.013 lb (5.9 g) |