DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock 20 Factory | 1 : $23.05000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 81.0 CFM (2.27m³/min) | 0.113 in H2O (28.1 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 1.92 W | 2050 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
41 In Stock 500 Factory | 1 : $23.05000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 87.9 CFM (2.46m³/min) | 0.134 in H2O (33.5 Pa) | Ball | Tubeaxial | - | 39.1dB(A) | 3.48 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
17 In Stock 380 Factory | 1 : $23.05000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 71.8 CFM (2.01m³/min) | 0.093 in H2O (23.2 Pa) | Ball | Tubeaxial | - | 34.4dB(A) | 1.8 W | 1800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 57.2 CFM (1.60m³/min) | 0.074 in H2O (18.4 Pa) | Ball | Tubeaxial | - | 27.2dB(A) | 1.32 W | 1500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.50mm | 87.9 CFM (2.46m³/min) | 0.134 in H2O (33.5 Pa) | Ball | Tubeaxial | - | 39.1dB(A) | 3.12 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.50mm | 81.0 CFM (2.27m³/min) | 0.113 in H2O (28.1 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 3.12 W | 2050 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.50mm | 99.0 CFM (2.77m³/min) | 0.174 in H2O (43.3 Pa) | Ball | Tubeaxial | - | 43.3dB(A) | 4.56 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 87.9 CFM (2.46m³/min) | 0.134 in H2O (33.5 Pa) | Sleeve | Tubeaxial | - | 39.1dB(A) | 3.48 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 81.0 CFM (2.27m³/min) | 0.113 in H2O (28.1 Pa) | Sleeve | Tubeaxial | - | 38.0dB(A) | 1.92 W | 2050 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.50mm | 99.0 CFM (2.77m³/min) | 0.174 in H2O (43.3 Pa) | Sleeve | Tubeaxial | - | 43.3dB(A) | 4.56 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.344 lb (156.04 g) |