Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAD1-12032
FAD1-12032EBHW12
FAN AXIAL 120X32.3MM 48VDC WIRE
Qualtek
656
In Stock
1 : $25.67000
Bulk
Bulk
Active48VDCSquare - 120mm L x 120mm H32.30mm111.7 CFM (3.13m³/min)0.241 in H2O (60.0 Pa)BallTubeaxial-43.3dB(A)5.28 W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DBMW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
1,149
In Stock
1 : $25.92000
Bulk
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm99.1 CFM (2.77m³/min)0.167 in H2O (41.6 Pa)BallTubeaxial-41.1dB(A)3.84 W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CBAW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm59.5 CFM (1.67m³/min)0.075 in H2O (18.6 Pa)BallTubeaxial-26.9dB(A)960 mW1450 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CBHW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm111.7 CFM (3.13m³/min)0.241 in H2O (60.0 Pa)BallTubeaxial-43.3dB(A)3.84 W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CBLW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm83.0 CFM (2.32m³/min)0.123 in H2O (30.6 Pa)BallTubeaxial-36.2dB(A)2.28 W2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CBMW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm99.1 CFM (2.77m³/min)0.167 in H2O (41.6 Pa)BallTubeaxial-41.1dB(A)3.12 W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CBJW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm133.4 CFM (3.74m³/min)0.317 in H2O (78.9 Pa)BallTubeaxial-48.4dB(A)6.12 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DBAW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm59.5 CFM (1.67m³/min)0.075 in H2O (18.6 Pa)BallTubeaxial-26.9dB(A)1.2 W1450 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DBHW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm111.7 CFM (3.13m³/min)0.241 in H2O (60.0 Pa)BallTubeaxial-43.3dB(A)5.04 W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DBLW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm83.0 CFM (2.32m³/min)0.123 in H2O (30.6 Pa)BallTubeaxial-36.2dB(A)2.4 W2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032EBJW12
FAN AXIAL 120X32.3MM 48VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active48VDCSquare - 120mm L x 120mm H32.30mm133.4 CFM (3.74m³/min)0.317 in H2O (78.9 Pa)BallTubeaxial-48.4dB(A)7.68 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CSAW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm59.5 CFM (1.67m³/min)0.075 in H2O (18.6 Pa)SleeveTubeaxial-26.9dB(A)960 mW1450 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CSHW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm111.7 CFM (3.13m³/min)0.241 in H2O (60.0 Pa)SleeveTubeaxial-43.3dB(A)3.84 W2750 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CSLW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm83.0 CFM (2.32m³/min)0.123 in H2O (30.6 Pa)SleeveTubeaxial-36.2dB(A)2.28 W2000 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CSMW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm99.1 CFM (2.77m³/min)0.167 in H2O (41.6 Pa)SleeveTubeaxial-41.1dB(A)3.12 W2400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CSJW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm133.4 CFM (3.74m³/min)0.317 in H2O (78.9 Pa)SleeveTubeaxial-48.4dB(A)6.12 W3200 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DSAW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm59.5 CFM (1.67m³/min)0.075 in H2O (18.6 Pa)SleeveTubeaxial-26.9dB(A)1.2 W1450 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DSHW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm111.7 CFM (3.13m³/min)0.241 in H2O (60.0 Pa)SleeveTubeaxial-43.3dB(A)5.04 W2750 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DSLW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm83.0 CFM (2.32m³/min)0.123 in H2O (30.6 Pa)SleeveTubeaxial-36.2dB(A)2.4 W2000 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032DSMW12
FAN AXIAL 120X32.3MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H32.30mm99.1 CFM (2.77m³/min)0.167 in H2O (41.6 Pa)SleeveTubeaxial-41.1dB(A)3.84 W2400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032ESHW12
FAN AXIAL 120X32.3MM 48VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active48VDCSquare - 120mm L x 120mm H32.30mm111.7 CFM (3.13m³/min)0.241 in H2O (60.0 Pa)SleeveTubeaxial-43.3dB(A)5.28 W2750 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032ESJW12
FAN AXIAL 120X32.3MM 48VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active48VDCSquare - 120mm L x 120mm H32.30mm133.4 CFM (3.74m³/min)0.317 in H2O (78.9 Pa)SleeveTubeaxial-48.4dB(A)7.2 W3200 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CHAW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm59.5 CFM (1.67m³/min)0.075 in H2O (18.6 Pa)HydrodynamicTubeaxial-26.9dB(A)960 mW1450 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CHHW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm111.7 CFM (3.13m³/min)0.241 in H2O (60.0 Pa)HydrodynamicTubeaxial-43.3dB(A)3.84 W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
FAD1-12032
FAD1-12032CHLW12
FAN AXIAL 120X32.3MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H32.30mm83.0 CFM (2.32m³/min)0.123 in H2O (30.6 Pa)HydrodynamicTubeaxial-36.2dB(A)2.28 W2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.469 lb (212.73 g)
Showing
of 33

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.