Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAD1-03010
FAD1-03010BBAW11
FAN AXIAL 30X10MM BALL 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm2.2 CFM (0.061m³/min)0.068 in H2O (17.0 Pa)BallTubeaxial-19.0dB(A)225 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BBLW11
FAN AXIAL 30X10MM BALL 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm3.0 CFM (0.084m³/min)0.115 in H2O (28.7 Pa)BallTubeaxial-26.0dB(A)350 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BBMW11
FAN AXIAL 30X10MM BALL 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm3.3 CFM (0.092m³/min)0.148 in H2O (37.0 Pa)BallTubeaxial-30.0dB(A)510 mW9000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BBHW11
FAN AXIAL 30X10MM BALL 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm4.0 CFM (0.112m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-34.0dB(A)475 mW10500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CBAW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm2.2 CFM (0.061m³/min)0.068 in H2O (17.0 Pa)BallTubeaxial-19.0dB(A)420 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CBLW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm3.0 CFM (0.084m³/min)0.115 in H2O (28.7 Pa)BallTubeaxial-26.0dB(A)600 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CBMW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm3.3 CFM (0.092m³/min)0.148 in H2O (37.0 Pa)BallTubeaxial-30.0dB(A)540 mW9000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CBHW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm4.0 CFM (0.112m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-34.0dB(A)640 mW10500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BAAW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare - 30mm L x 30mm H10.00mm2.2 CFM (0.061m³/min)0.068 in H2O (17.0 Pa)1 Ball/1 SleeveTubeaxial-19.0dB(A)225 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BALW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare - 30mm L x 30mm H10.00mm3.0 CFM (0.084m³/min)0.115 in H2O (28.7 Pa)1 Ball/1 SleeveTubeaxial-26.0dB(A)350 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BAMW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare - 30mm L x 30mm H10.00mm3.3 CFM (0.092m³/min)0.148 in H2O (37.0 Pa)1 Ball/1 SleeveTubeaxial-30.0dB(A)510 mW9000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BAHW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare - 30mm L x 30mm H10.00mm4.0 CFM (0.112m³/min)0.200 in H2O (49.8 Pa)1 Ball/1 SleeveTubeaxial-34.0dB(A)475 mW10500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CAAW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 30mm L x 30mm H10.00mm2.2 CFM (0.061m³/min)0.068 in H2O (17.0 Pa)1 Ball/1 SleeveTubeaxial-19.0dB(A)420 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CALW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 30mm L x 30mm H10.00mm3.0 CFM (0.084m³/min)0.115 in H2O (28.7 Pa)1 Ball/1 SleeveTubeaxial-26.0dB(A)600 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CAMW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 30mm L x 30mm H10.00mm3.3 CFM (0.092m³/min)0.148 in H2O (37.0 Pa)1 Ball/1 SleeveTubeaxial-30.0dB(A)540 mW9000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CAHW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 30mm L x 30mm H10.00mm4.0 CFM (0.112m³/min)0.200 in H2O (49.8 Pa)1 Ball/1 SleeveTubeaxial-34.0dB(A)640 mW10500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BHAW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm2.2 CFM (0.061m³/min)0.068 in H2O (17.0 Pa)HydrodynamicTubeaxial-19.0dB(A)225 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BHLW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm3.0 CFM (0.084m³/min)0.115 in H2O (28.7 Pa)HydrodynamicTubeaxial-26.0dB(A)350 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BHMW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm3.3 CFM (0.092m³/min)0.148 in H2O (37.0 Pa)HydrodynamicTubeaxial-30.0dB(A)510 mW9000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010BHHW11
FAN AXIAL 30X10MM 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active5VDCSquare - 30mm L x 30mm H10.00mm4.0 CFM (0.112m³/min)0.200 in H2O (49.8 Pa)HydrodynamicTubeaxial-34.0dB(A)475 mW10500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CHAW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm2.2 CFM (0.061m³/min)0.068 in H2O (17.0 Pa)HydrodynamicTubeaxial-19.0dB(A)420 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CHLW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm3.0 CFM (0.084m³/min)0.115 in H2O (28.7 Pa)HydrodynamicTubeaxial-26.0dB(A)600 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CHMW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm3.3 CFM (0.092m³/min)0.148 in H2O (37.0 Pa)HydrodynamicTubeaxial-30.0dB(A)540 mW9000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
FAD1-03010
FAD1-03010CHHW11
FAN AXIAL 30X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active12VDCSquare - 30mm L x 30mm H10.00mm4.0 CFM (0.112m³/min)0.200 in H2O (49.8 Pa)HydrodynamicTubeaxial-34.0dB(A)640 mW10500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.018 lb (8.16 g)
Showing
1 - 24
of 24

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.