DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
794 In Stock 670 Factory | 1 : $42.40000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 100.0 CFM (2.80m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB(A) | 9.6 W | 4500 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | |||
108 In Stock 160 Factory | 1 : $52.18000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 100.0 CFM (2.80m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB(A) | 12 W | 4500 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR |