DC Brushless Fans (BLDC)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
OD9225-IP69K-Series
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
728
In Stock
2,180
Factory
1 : $30.01000
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB(A)
3 W
2900 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
OD9225-IP69K-Series
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
127
In Stock
1,220
Factory
1 : $36.01000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB(A)
3.5 W
2900 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
OD9225-IP69K-Series
FAN AXIAL 92X25MM 48VDC WIRE
Orion Fans
73
In Stock
240
Factory
1 : $42.45000
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB(A)
4.3 W
2900 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.