DC Brushless Fans (BLDC)

Results: 22
Series
OD9225OD9225-IP69KOD9238OD9238-IP69K
Voltage - Rated
12VDC24VDC48VDC
Width
25.00mm38.00mm
Air Flow
25.0 CFM (0.700m³/min)32.0 CFM (0.896m³/min)35.0 CFM (0.980m³/min)50.0 CFM (1.40m³/min)60.0 CFM (1.68m³/min)76.5 CFM (2.14m³/min)87.4 CFM (2.45m³/min)100.0 CFM (2.80m³/min)109.2 CFM (3.06m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)0.150 in H2O (37.3 Pa)0.180 in H2O (44.8 Pa)0.240 in H2O (59.8 Pa)0.250 in H2O (62.3 Pa)0.420 in H2O (104.6 Pa)0.550 in H2O (137.0 Pa)0.700 in H2O (174.4 Pa)0.860 in H2O (214.2 Pa)
Noise
23.0dB27.0dB30.0dB32.0dB33.0dB35.0dB35.0dB(A)38.0dB50.0dB53.0dB56.0dB(A)58.0dB
Power (Watts)
1.4 W1.9 W2.1 W2.4 W2.8 W3 W3.5 W4.3 W4.8 W7.2 W9.6 W10.8 W14.4 W
RPM
1800 RPM2100 RPM2500 RPM2900 RPM3300 RPM3500 RPM4000 RPM4500 RPM5000 RPM
Ingress Protection
IP68 - Dust Tight, WaterproofIP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)5 ~ 149°F (-15 ~ 65°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, URcURus, TUV
Weight
0.211 lb (95.71 g)0.441 lb (200.00 g)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD9225-IP69K-Series
OD9225-12HBIP69K
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
865
In Stock
2,280
Factory
1 : $23.88000
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB(A)
3 W
2900 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
OD9225-24HBIP68
OD9225-24HBIP68
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
646
In Stock
2,340
Factory
1 : $30.21000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB
3.5 W
2900 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-12HBIP68
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
576
In Stock
1,880
Factory
1 : $30.21000
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB
3 W
2900 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-IP69K-Series
OD9225-24HBIP69K
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
307
In Stock
1,320
Factory
1 : $33.37000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB(A)
3.5 W
2900 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
OD9225-12HHBIP68
OD9225-48HBIP68
FAN AXIAL 92X25MM 48VDC WIRE
Orion Fans
137
In Stock
300
Factory
1 : $37.71000
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
32.0dB
4.3 W
2900 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9238-IP69K-Series
OD9238-24HBIP69K
FAN AXIAL 92X38MM 24VDC WIRE
Orion Fans
866
In Stock
600
Factory
1 : $34.35000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
100.0 CFM (2.80m³/min)
0.700 in H2O (174.4 Pa)
Ball
Tubeaxial
Auto Restart
56.0dB(A)
9.6 W
4500 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
OD9225-IP69K-Series
OD9225-48HBIP69K
FAN AXIAL 92X25MM 48VDC WIRE
Orion Fans
87
In Stock
120
Factory
1 : $28.38000
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
25.00mm
50.0 CFM (1.40m³/min)
0.240 in H2O (59.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB(A)
4.3 W
2900 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
OD9225-12HHBIP68
OD9225-12HHBIP68
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $22.36046
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
60.0 CFM (1.68m³/min)
0.250 in H2O (62.3 Pa)
Ball
Tubeaxial
Auto Restart
38.0dB
3 W
3300 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-12LBIP68
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $22.36046
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
25.0 CFM (0.700m³/min)
0.120 in H2O (29.9 Pa)
Ball
Tubeaxial
Auto Restart
23.0dB
1.4 W
1800 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-12MBIP68
FAN AXIAL 92X25MM 12VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $22.36046
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
35.0 CFM (0.980m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart
30.0dB
2.1 W
2500 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-24HHBIP68
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $22.36046
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
25.00mm
60.0 CFM (1.68m³/min)
0.250 in H2O (62.3 Pa)
Ball
Tubeaxial
Auto Restart
38.0dB
3.5 W
3300 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-24LBIP68
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $22.36046
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
25.00mm
25.0 CFM (0.700m³/min)
0.120 in H2O (29.9 Pa)
Ball
Tubeaxial
Auto Restart
23.0dB
2.4 W
1800 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-24MBIP68
FAN AXIAL 92X25MM 24VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $22.36046
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
25.00mm
35.0 CFM (0.980m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart
30.0dB
2.8 W
2500 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-48HHBIP68
FAN AXIAL 92X25MM 48VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $27.90074
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
25.00mm
60.0 CFM (1.68m³/min)
0.250 in H2O (62.3 Pa)
Ball
Tubeaxial
Auto Restart
38.0dB
4.3 W
3300 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-48LBIP68
FAN AXIAL 92X25MM 48VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $27.90074
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
25.00mm
32.0 CFM (0.896m³/min)
0.150 in H2O (37.3 Pa)
Ball
Tubeaxial
Auto Restart
27.0dB
1.9 W
2100 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9225-12HHBIP68
OD9225-48MBIP68
FAN AXIAL 92X25MM 48VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
500 : $27.90074
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
25.00mm
35.0 CFM (0.980m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart
30.0dB
2.4 W
2500 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.211 lb (95.71 g)
OD9238-24HHBIP68
OD9238-24HHBIP68
FAN AXIAL 92X38MM 24VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
520 : $34.31792
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
109.2 CFM (3.06m³/min)
0.860 in H2O (214.2 Pa)
Ball
Tubeaxial
Auto Restart
58.0dB
10.8 W
5000 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.441 lb (200.00 g)
OD9238-24HHBIP68
OD9238-24LBIP68
FAN AXIAL 92X38MM 24VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
520 : $34.31792
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
76.5 CFM (2.14m³/min)
0.420 in H2O (104.6 Pa)
Ball
Tubeaxial
Auto Restart
50.0dB
4.8 W
3500 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.441 lb (200.00 g)
OD9238-24HHBIP68
OD9238-24MBIP68
FAN AXIAL 92X38MM 24VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
520 : $34.31792
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
38.00mm
87.4 CFM (2.45m³/min)
0.550 in H2O (137.0 Pa)
Ball
Tubeaxial
Auto Restart
53.0dB
7.2 W
4000 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.441 lb (200.00 g)
OD9238-24HHBIP68
OD9238-48HHBIP68
FAN AXIAL 92X38MM 48VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
520 : $34.31792
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
38.00mm
109.2 CFM (3.06m³/min)
0.860 in H2O (214.2 Pa)
Ball
Tubeaxial
Auto Restart
58.0dB
14.4 W
5000 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.441 lb (200.00 g)
OD9238-24HHBIP68
OD9238-48LBIP68
FAN AXIAL 92X38MM 48VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
520 : $34.31792
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
38.00mm
76.5 CFM (2.14m³/min)
0.420 in H2O (104.6 Pa)
Ball
Tubeaxial
Auto Restart
50.0dB
7.2 W
3500 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.441 lb (200.00 g)
OD9238-24HHBIP68
OD9238-48MBIP68
FAN AXIAL 92X38MM 48VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
520 : $34.31792
Box
Box
Active
48VDC
Square - 92mm L x 92mm H
38.00mm
87.4 CFM (2.45m³/min)
0.550 in H2O (137.0 Pa)
Ball
Tubeaxial
Auto Restart
53.0dB
9.6 W
4000 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.441 lb (200.00 g)
Showing
of 22

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.