DC Brushless Fans (BLDC)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PFB0512EHF
FAN AXIAL 50X32MM 12VDC WIRE
Delta Electronics
425
In Stock
1 : $31.54000
Box
Box
Active
12VDC
Square - 50mm L x 50mm H
32.00mm
31.6 CFM (0.885m³/min)
1.051 in H2O (261.8 Pa)
Ball
Tubeaxial
Locked Rotor Protection
51.2dB(A)
6.48 W
10000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.128 lb (58.06 g)
PFB0512EHF-R00
FAN AXIAL 50X32MM 12VDC WIRE
Delta Electronics
271
In Stock
1 : $32.52000
Box
Box
Active
12VDC
Square - 50mm L x 50mm H
32.00mm
31.6 CFM (0.885m³/min)
1.051 in H2O (261.8 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
51.2dB(A)
6.48 W
10000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.128 lb (58.06 g)
17001171A
FAN AXIAL 24VDC GLD24B3E2X-E3
Comair Rotron
201
In Stock
1 : $112.40000
Bulk
Bulk
Active
24VDC
Square - 127mm L x 127mm H
38.10mm
150.0 CFM (4.20m³/min)
-
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
53.6dB(A)
15.1 W
3300 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
-
17001xxxA
FAN AXIAL 48VDC GLD48U3E2X-E3
Comair Rotron
35
In Stock
1 : $112.40000
Bulk
Bulk
Active
48VDC
Square - 127mm L x 127mm H
38.10mm
240.0 CFM (6.72m³/min)
-
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
65.0dB(A)
38.4 W
5200 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
-
FFB1324SHE-B, FFB1312SHE
FAN AXIAL 127X38MM 12VDC WIRE
Delta Electronics
340
In Stock
1 : $51.48000
Tray
Tray
Obsolete
12VDC
Square - 127mm L x 127mm H
38.00mm
180.0 CFM (5.04m³/min)
0.642 in H2O (159.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection
56.5dB(A)
22.2 W
3450 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
1.1 lbs (499.0 g)
17001xxxA
FAN AXIAL 24VDC GLD24Z3E2X-E3
Comair Rotron
0
In Stock
Check Lead Time
1 : $112.40000
Bulk
Bulk
Active
24VDC
Square - 127mm L x 127mm H
38.10mm
192.0 CFM (5.38m³/min)
-
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
59.4dB(A)
31.2 W
4100 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
-
16005235A
FAN 127X38.1MM 24V GL24K3QDN
Comair Rotron
0
In Stock
Check Lead Time
300 : $71.63623
Box
Box
Active
24VDC
Square - 127mm L x 127mm H
38.10mm
175.0 CFM (4.90m³/min)
-
Ball
Tubeaxial
Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection
60.2dB(A)
14.4 W
3800 RPM
3 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
UL
-
17001xxxA
FAN AXIAL 24VDC GLD24K3E2X-E3
Comair Rotron
0
In Stock
Check Lead Time
300 : $78.75463
Bulk
Bulk
Active
24VDC
Square - 127mm L x 127mm H
38.10mm
175.0 CFM (4.90m³/min)
-
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
57.9dB(A)
22.8 W
3900 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
-
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.