Showing
of 77
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF60151VX-1000U-A99
MF60151VX-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
17,029
In Stock
1 : $8.25000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm30.4 CFM (0.851m³/min)0.220 in H2O (55.0 Pa)Vapo-Bearing™TubeaxialAuto Restart36.2dB(A)2.22 W5400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
MF60251VX_V1_V2_V3_MF60252VX_V1_V2_V3
MF60251V1-1000U-A99
FAN AXIAL 60X25MM 12VDC WIRE
Sunon Fans
11,746
In Stock
1 : $9.12000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.0dB(A)900 mW4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.101 lb (45.81 g)
MF60151VX_V1_V2_V3_MF60152V1_V2
MF60152V1-1000U-A99
FAN AXIAL 60X15MM 24VDC WIRE
Sunon Fans
4,381
In Stock
1 : $9.12000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H15.00mm26.4 CFM (0.739m³/min)0.180 in H2O (44.8 Pa)Vapo-Bearing™TubeaxialAuto Restart34.2dB(A)1.8 W4700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
MF60152VX-1000U-A99
MF60152VX-1000U-A99
FAN AXIAL 60X15MM 24VDC WIRE
Sunon Fans
2,127
In Stock
1 : $9.12000
Box
Box
Active24VDCSquare - 60mm L x 60mm H15.00mm30.4 CFM (0.851m³/min)0.220 in H2O (54.8 Pa)Vapo-Bearing™TubeaxialAuto Restart36.2dB(A)2.04 W5400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
MF60251VX_V1_V2_V3_MF60252VX_V1_V2_V3
MF60251V2-1000U-A99
FAN AXIAL 60X25MM 12VDC WIRE
Sunon Fans
1,680
In Stock
1 : $9.12000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm19.3 CFM (0.540m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart22.0dB(A)870 mW3800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.101 lb (45.81 g)
MF60151V3-1000U-A99
MF60151V3-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
3,488
In Stock
1 : $9.74000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm17.6 CFM (0.493m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart21.3dB(A)580 mW3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
MF60251VX_V1_V2_V3_MF60252VX_V1_V2_V3
MF60252V1-1000U-A99
FAN AXIAL 60X25MM 24VDC WIRE
Sunon Fans
367
In Stock
1 : $10.00000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.0dB(A)1.2 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.101 lb (45.81 g)
EFB0612HHA
EFB0612HHA
FAN AXIAL 60X10MM 12VDC WIRE
Delta Electronics
2,532
In Stock
1 : $22.02000
Box
Box
Active12VDCSquare - 60mm L x 60mm H10.00mm21.2 CFM (0.594m³/min)0.169 in H2O (42.1 Pa)BallTubeaxialLocked Rotor Protection36.5dB(A)2.16 W4800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.062 lb (28.12 g)
EFB-Series_60x60mm_2-Wire-Leads
EFB0612MA
FAN AXIAL 60X10MM 12VDC WIRE
Delta Electronics
725
In Stock
1 : $22.02000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H10.00mm15.5 CFM (0.434m³/min)0.094 in H2O (23.4 Pa)BallTubeaxialLocked Rotor Protection29.0dB(A)960 mW3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.062 lb (28.12 g)
EFB0612HHA-F00
EFB0612HHA-F00
FAN AXIAL 60X10MM 12VDC WIRE
Delta Electronics
12,564
In Stock
1 : $22.18000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H10.00mm21.2 CFM (0.594m³/min)0.169 in H2O (42.1 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)36.5dB(A)2.16 W4800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.062 lb (28.12 g)
AFB0612VHC-R00
AFB0612VHC-R00
FAN AXIAL 60X13MM 12VDC WIRE
Delta Electronics
142
In Stock
1 : $24.39000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H13.00mm27.7 CFM (0.776m³/min)0.252 in H2O (62.8 Pa)BallTubeaxialLocked Rotor Sensor38.0dB(A)2.88 W5400 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.074 lb (33.56 g)
AFB0624EH-A
AFB0624EH-A
FAN AXIAL 60X25.4MM 24VDC WIRE
Delta Electronics
1,443
In Stock
1 : $26.94000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.40mm38.4 CFM (1.08m³/min)0.544 in H2O (135.5 Pa)BallTubeaxialLocked Rotor Protection46.5dB(A)5.76 W6800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
60 x 60 x 25.4 Series
AFB0624HH-A
FAN AXIAL 60X25.4MM 24VDC WIRE
Delta Electronics
1,396
In Stock
1 : $26.94000
Tray
Tray
Active24VDCSquare - 60mm L x 60mm H25.40mm27.6 CFM (0.773m³/min)0.294 in H2O (73.2 Pa)BallTubeaxialLocked Rotor Protection40.0dB(A)2.64 W5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB0612EH-AB
AFB0612EH-AB
FAN AXIAL 60X25.4MM 12VDC WIRE
Delta Electronics
3,273
In Stock
1 : $28.04000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.40mm38.4 CFM (1.08m³/min)0.544 in H2O (135.5 Pa)BallTubeaxialLocked Rotor Protection46.5dB(A)4.56 W6800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFC0612DB-F00
AFC0612DB-F00
FAN AXIAL 60X15MM 12VDC WIRE
Delta Electronics
4,153
In Stock
1 : $28.72000
Box
Box
Active12VDCSquare - 60mm L x 60mm H15.00mm29.2 CFM (0.818m³/min)0.517 in H2O (128.8 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)47.5dB(A)3.96 W7200 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, TUV, UL0.098 lb (44.45 g)
AFB0612EH-ABF00
AFB0612EH-ABF00
FAN AXIAL 60X25.4MM 12VDC WIRE
Delta Electronics
2,151
In Stock
1 : $29.19000
Tray
Tray
Active12VDCSquare - 60mm L x 60mm H25.40mm38.4 CFM (1.08m³/min)0.544 in H2O (135.5 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)46.5dB(A)4.56 W6800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB0624EH-ABR00
AFB0624EH-ABR00
FAN AXIAL 60X25.4MM 24VDC WIRE
Delta Electronics
1,507
In Stock
1 : $29.19000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.40mm38.4 CFM (1.08m³/min)0.544 in H2O (135.5 Pa)BallTubeaxialLocked Rotor Sensor46.5dB(A)5.76 W6800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB0624EH-TA50
AFB0624EH-TA50
FAN AXIAL 60X25.4MM 24VDC WIRE
Delta Electronics
1,093
In Stock
1 : $32.02000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.40mm38.4 CFM (1.08m³/min)0.544 in H2O (135.5 Pa)BallTubeaxialLocked Rotor Protection46.5dB(A)5.76 W6800 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
PMD4806PMB1-A.(2).GN
PMD2406PMB1-A.(2).GN
FAN AXIAL 60X38MM 24VDC WIRE
Sunon Fans
609
In Stock
1 : $32.19000
Box
Box
Active24VDCSquare - 60mm L x 60mm H38.00mm56.5 CFM (1.58m³/min)0.920 in H2O (229.2 Pa)BallTubeaxialAuto Restart56.0dB(A)10.3 W8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.199 lb (90.26 g)
AFC0612DE-AF00
AFC0612DE-AF00
FAN AXIAL 60X38MM 12VDC WIRE
Delta Electronics
150
In Stock
1 : $40.70000
Box
Box
Active12VDCSquare - 60mm L x 60mm H38.00mm66.7 CFM (1.87m³/min)1.739 in H2O (433.2 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)61.5dB(A)18 W12000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, TUV, UL0.258 lb (117.03 g)
PFC0612DE-F00
PFC0612DE-F00
FAN AXIAL 60X38MM 12VDC WIRE
Delta Electronics
2,141
In Stock
1 : $41.57000
Box
Box
Active12VDCSquare - 60mm L x 60mm H38.00mm67.8 CFM (1.90m³/min)2.129 in H2O (530.3 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)61.5dB(A)16.8 W12000 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.287 lb (130.18 g)
PFR0612XHE-SP00
PFR0612XHE-SP00
FAN AXIAL 60X38MM 12VDC WIRE
Delta Electronics
1,687
In Stock
1 : $50.08000
Box
Box
Active12VDCSquare - 60mm L x 60mm H38.00mm76.2 CFM (2.13m³/min)3.185 in H2O (793.4 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)67.7dB(A)27.6 W16500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.287 lb (130.18 g)
FAN AXIAL 60X20MM 12VDC WIRE
MF60201V3-1000U-A99
FAN AXIAL 60X20MM 12VDC WIRE
Sunon Fans
3,603
In Stock
1 : $9.29000
Box
Box
Active12VDCSquare - 60mm L x 60mm H20.00mm16.5 CFM (0.462m³/min)0.100 in H2O (24.9 Pa)Vapo-Bearing™TubeaxialAuto Restart21.0dB(A)480 mW3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.111 lb (50.35 g)
MB50151V2-000U-A99
MF60201V2-1000U-A99
FAN AXIAL 60X20MM 12VDC WIRE
Sunon Fans
982
In Stock
1 : $11.61000
Box
Box
Active12VDCSquare - 60mm L x 60mm H20.00mm19.0 CFM (0.532m³/min)0.160 in H2O (39.8 Pa)Vapo-Bearing™TubeaxialAuto Restart28.0dB(A)780 mW4200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.111 lb (50.35 g)
MB50151V2-000U-A99
MF60201V1-1000U-A99
FAN AXIAL 60X20MM 12VDC WIRE
Sunon Fans
796
In Stock
1 : $11.61000
Box
Box
Active12VDCSquare - 60mm L x 60mm H20.00mm23.0 CFM (0.644m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart33.5dB(A)1.2 W5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.111 lb (50.35 g)
Showing
of 77

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.