DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
966 In Stock | 1 : $15.10000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 41.3 CFM (1.16m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB | 1.9 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
754 In Stock | 1 : $18.60000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 46.0 CFM (1.29m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 32.0dB(A) | - | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
95 In Stock | 1 : $20.08000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 26.0 CFM (0.728m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Auto Restart | 23.0dB | 960 mW | 2100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
25 In Stock | 1 : $97.44000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 34.1 CFM (0.955m³/min) | - | Ball | Tubeaxial | - | 27.0dB(A) | 1.4 W | 2600 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.209 lb (94.8 g) | |||
0 In Stock Check Lead Time | 1 : $15.10000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 26.1 CFM (0.731m³/min) | 0.066 in H2O (16.6 Pa) | Ball | Tubeaxial | Auto Restart | 19.0dB | 720 mW | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock | 1 : $18.84000 Tray | Tray | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 69.2 CFM (1.94m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Auto Restart | 47.0dB(A) | 4.8 W | 5100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.203 lb (92.08 g) |