DC Brushless Fans (BLDC)

Results: 5
Series
OD8015OD8025OD8025-IP69KOD8032-IP69K
Voltage - Rated
12VDC24VDC
Width
15.00mm25.00mm32.00mm
Air Flow
23.0 CFM (0.644m³/min)40.0 CFM (1.12m³/min)77.0 CFM (2.16m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)0.160 in H2O (39.8 Pa)0.230 in H2O (57.3 Pa)0.730 in H2O (181.8 Pa)
Features
-Auto Restart
Noise
26.0dB33.0dB33.0dB(A)35.0dB50.0dB(A)
Power (Watts)
1.44 W2.2 W7.8 W
RPM
2500 RPM3100 RPM3300 RPM6000 RPM
Ingress Protection
-IP68 - Dust Tight, WaterproofIP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)-4 ~ 167°F (-20 ~ 75°C)-4 ~ 176°F (-20 ~ 80°C)5 ~ 149°F (-15 ~ 65°C)
Approval Agency
CE, cURus, TUV, URcURus, TUV
Weight
0.191 lb (86.64 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD8025-24HB
OD8025-24HB
FAN AXIAL 80X25MM 24VDC WIRE
Orion Fans
4,090
In Stock
880
Factory
1 : $18.33000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
40.0 CFM (1.12m³/min)
0.160 in H2O (39.8 Pa)
Ball
Tubeaxial
Auto Restart
35.0dB
1.44 W
3100 RPM
2 Wire Leads
-
-4 ~ 167°F (-20 ~ 75°C)
cURus, TUV
0.191 lb (86.64 g)
OD8015-24MB
OD8015-24MB
FAN AXIAL 80X15MM 24VDC WIRE
Orion Fans
787
In Stock
440
Factory
1 : $18.33000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
15.00mm
23.0 CFM (0.644m³/min)
0.070 in H2O (17.4 Pa)
Ball
Tubeaxial
-
26.0dB
-
2500 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
-
OD8025-12HBIP68
OD8025-12HBIP68
FAN AXIAL 80X25MM 12VDC WIRE
Orion Fans
424
In Stock
4,340
Factory
1 : $27.07000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
40.0 CFM (1.12m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB
2.2 W
3300 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
5 ~ 149°F (-15 ~ 65°C)
cURus, TUV
0.191 lb (86.64 g)
OD8032-IP69K-Series
OD8032-24HBIP69K
FAN AXIAL 80X32MM 24VDC WIRE
Orion Fans
131
In Stock
1,980
Factory
1 : $48.81000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
32.00mm
77.0 CFM (2.16m³/min)
0.730 in H2O (181.8 Pa)
Ball
Tubeaxial
Auto Restart
50.0dB(A)
7.8 W
6000 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
OD8025-IP69K-Series
OD8025-12HBIP69K
FAN AXIAL 80X25MM 12VDC WIRE
Orion Fans
534
In Stock
2,340
Factory
1 : $33.13000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
40.0 CFM (1.12m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB(A)
2.2 W
3300 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.