DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
HA40201V4-1000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
13,289
In Stock
1 : $8.55000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
5.5 CFM (0.154m³/min)
0.100 in H2O (24.9 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
12.3dB(A)
380 mW
4500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.067 lb (30.39 g)
40 x 40 x 15 Series
FAN AXIAL 40X15MM 12VDC WIRE
Delta Electronics
686
In Stock
1 : $21.10000
Tray
Tray
Active
12VDC
Square - 40mm L x 40mm H
15.00mm
14.8 CFM (0.414m³/min)
0.601 in H2O (149.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
41.5dB(A)
3 W
11000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.057 lb (25.85 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.