DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : $30.15000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 82.7 CFM (2.32m³/min) | 0.246 in H2O (61.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 38.5dB(A) | 2.76 W | 2500 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
0 In Stock Check Lead Time | 1 : $29.09000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 95.1 CFM (2.66m³/min) | 0.304 in H2O (75.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.5dB(A) | 3.96 W | 2800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) |