AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : $100.58000 Box | Box | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 231.0 CFM (6.47m³/min) | 0.769 in H2O (191.5 Pa) | Ball | Tubeaxial | - | 56.6dB(A) | 30.00W | 3400 RPM | 2 Terminals | - | - | CE, cUL, UL | 1.8 lbs (816.5 g) | |||
482 In Stock | 1 : $100.78000 Box | Box | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 235.0 CFM (6.58m³/min) | 0.769 in H2O (191.5 Pa) | Ball | Tubeaxial | - | 55.8dB(A) | 31.00W | 3400 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.8 lbs (816.5 g) |