AC Fans

Results: 10
Packaging
BoxBulk
Voltage - Rated
115/230VAC115VAC230VAC
Air Flow
22.0 CFM (0.616m³/min)27.0 CFM (0.756m³/min)35.0 CFM (0.980m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)0.140 in H2O (34.9 Pa)0.200 in H2O (49.8 Pa)
Features
-Dual Voltage
Noise
19.0dB22.0dB30.0dB
Power (Watts)
6.00W10.00W13.00W
RPM
1900 RPM2300 RPM3000 RPM
Termination
2 Wire Leads4 Wire Leads2 Terminals
Weight
0.644 lb (292.11 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA92AP-11-1TB
OA92AP-11-1TB
FAN AXIAL 92X26MM 115VAC TERM
Orion Fans
857
In Stock
1,840
Factory
1 : $33.84000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-30.0dB13.00W3000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92-2 WIRELEADS
OA92AP-22-1WB
FAN AXIAL 92X26MM 230VAC WIRE
Orion Fans
1,151
In Stock
3,760
Factory
1 : $33.84000
Box
Box
Active230VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-30.0dB13.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92-2 WIRELEADS
OA92AP-11-1WB
FAN AXIAL 92X26MM 115VAC WIRE
Orion Fans
147
In Stock
880
Factory
1 : $33.84000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-30.0dB13.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92AP_Series
OA92AP-22-1TB
FAN AXIAL 92X26MM 230VAC TERM
Orion Fans
114
In Stock
680
Factory
1 : $33.84000
Box
Box
Active230VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-30.0dB13.00W3000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92AP-11-3TB
OA92AP-11-3TB
FAN AXIAL 92X26MM 115VAC TERM
Orion Fans
56
In Stock
280
Factory
1 : $33.84000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm22.0 CFM (0.616m³/min)0.090 in H2O (22.4 Pa)BallTubeaxial-19.0dB6.00W1900 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92AP_WB
OA92AP-11-3WB
FAN AXIAL 92X26MM 115VAC WIRE
Orion Fans
25
In Stock
160
Factory
1 : $33.84000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm22.0 CFM (0.616m³/min)0.090 in H2O (22.4 Pa)BallTubeaxial-19.0dB6.00W1900 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92AP-11-2TB
OA92AP-11-2TB
FAN AXIAL 92X26MM 115VAC TERM
Orion Fans
18
In Stock
280
Factory
1 : $33.84000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm27.0 CFM (0.756m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-22.0dB10.00W2300 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92AP_Series
OA92AP-22-2TB
FAN AXIAL 92X26MM 230VAC TERM
Orion Fans
0
In Stock
120
Factory
Check Lead Time
1 : $33.84000
Box
Box
Active230VACSquare - 92mm L x 92mm H26.00mm27.0 CFM (0.756m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-22.0dB10.00W2300 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92AP_WB
OA92AP-11-2WB
FAN AXIAL 92X26MM 115VAC WIRE
Orion Fans
0
In Stock
Check Lead Time
40 : $28.32625
Bulk
Bulk
Active115VACSquare - 92mm L x 92mm H26.00mm27.0 CFM (0.756m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-22.0dB10.00W2300 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA92AP-1122-1WB_view1
OA92AP-11/22-1WB
FAN AXIAL 92X26MM 115/230VAC
Orion Fans
0
In Stock
360
Factory
Check Lead Time
40 : $31.22975
Box
Box
Active115/230VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialDual Voltage30.0dB13.00W3000 RPM4 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV-
Showing
of 10

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.