AC Fans

Results: 11
Packaging
BoxBulk
Voltage - Rated
115/230VAC115VAC230VAC
Air Flow
16.0 CFM (0.448m³/min)18.0 CFM (0.504m³/min)25.0 CFM (0.700m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)0.140 in H2O (34.9 Pa)0.210 in H2O (52.3 Pa)
Features
-Dual Voltage
Noise
18.0dB19.0dB24.0dB25.0dB28.0dB
Power (Watts)
4.00W6.00W9.00W
RPM
1900 RPM2300 RPM3000 RPM
Termination
2 Wire Leads4 Wire Leads2 Terminals
Approval Agency
-cURus, TUV
Weight
0.573 lb (259.91 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA825AP-11-1WB
OA825AP-11-1WB
FAN AXIAL 80X27MM 115VAC WIRE
Orion Fans
283
In Stock
1 : $32.33000
Box
Box
Active
115VAC
Square - 80mm L x 80mm H
27.00mm
25.0 CFM (0.700m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
28.0dB
9.00W
3000 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825-2 TERMINALS
OA825AP-11-1TB
FAN AXIAL 80X27MM 115VAC TERM
Orion Fans
226
In Stock
1,600
Factory
1 : $32.33000
Box
Box
Active
115VAC
Square - 80mm L x 80mm H
27.00mm
25.0 CFM (0.700m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
28.0dB
9.00W
3000 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP-1122-1WB_view1
OA825AP-11/22-1WB
FAN AXIAL 80X27MM 115/230VAC
Orion Fans
216
In Stock
1,480
Factory
1 : $35.64000
Box
Box
Active
115/230VAC
Square - 80mm L x 80mm H
27.00mm
25.0 CFM (0.700m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
Dual Voltage
28.0dB
9.00W
3000 RPM
4 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA825AP_Series
OA825AP-22-1TB
FAN AXIAL 80X27MM 230VAC TERM
Orion Fans
3,098
In Stock
3,240
Factory
1 : $23.12000
Box
Box
Active
230VAC
Square - 80mm L x 80mm H
27.00mm
25.0 CFM (0.700m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
25.0dB
9.00W
3000 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP_WB
OA825AP-22-1WB
FAN AXIAL 80X27MM 230VAC WIRE
Orion Fans
108
In Stock
920
Factory
1 : $32.48000
Box
Box
Active
230VAC
Square - 80mm L x 80mm H
27.00mm
25.0 CFM (0.700m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
25.0dB
9.00W
3000 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP_Series
OA825AP-11-3TB
FAN AXIAL 80X27MM 115VAC TERM
Orion Fans
30
In Stock
280
Factory
1 : $32.33000
Box
Box
Active
115VAC
Square - 80mm L x 80mm H
27.00mm
16.0 CFM (0.448m³/min)
0.110 in H2O (27.4 Pa)
Ball
Tubeaxial
-
19.0dB
4.00W
1900 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP-11-3WB
OA825AP-11-3WB
FAN AXIAL 80X27MM 115VAC WIRE
Orion Fans
30
In Stock
200
Factory
1 : $32.33000
Box
Box
Active
115VAC
Square - 80mm L x 80mm H
27.00mm
16.0 CFM (0.448m³/min)
0.110 in H2O (27.4 Pa)
Ball
Tubeaxial
-
19.0dB
4.00W
1900 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP_Series
OA825AP-11-2TB
FAN AXIAL 80X27MM 115VAC TERM
Orion Fans
79
In Stock
1 : $21.40000
Box
Box
Active
115VAC
Square - 80mm L x 80mm H
27.00mm
18.0 CFM (0.504m³/min)
0.140 in H2O (34.9 Pa)
Ball
Tubeaxial
-
24.0dB
6.00W
2300 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP_WB
OA825AP-11-2WB
FAN AXIAL 80X27MM 115VAC WIRE
Orion Fans
0
In Stock
200
Factory
Check Lead Time
40 : $28.39925
Box
Box
Active
115VAC
Square - 80mm L x 80mm H
27.00mm
18.0 CFM (0.504m³/min)
0.140 in H2O (34.9 Pa)
Ball
Tubeaxial
-
24.0dB
6.00W
2300 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP_Series
OA825AP-22-2WB
FAN AXIAL 80X27MM 230VAC WIRE
Orion Fans
0
In Stock
160
Factory
Check Lead Time
40 : $28.39925
Box
Box
Active
230VAC
Square - 80mm L x 80mm H
27.00mm
18.0 CFM (0.504m³/min)
0.140 in H2O (34.9 Pa)
Ball
Tubeaxial
-
18.0dB
6.00W
2300 RPM
2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
OA825AP_Series
OA825AP-22-2TB
FAN AXIAL 80X27MM 230VAC TERM
Orion Fans
0
In Stock
Check Lead Time
40 : $28.39925
Bulk
Bulk
Active
230VAC
Square - 80mm L x 80mm H
27.00mm
18.0 CFM (0.504m³/min)
0.140 in H2O (34.9 Pa)
Ball
Tubeaxial
-
18.0dB
6.00W
2300 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
0.573 lb (259.91 g)
Showing
of 11

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.