AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : $55.25000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 51.0dB(A) | 18.00W | 2950 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | - | - | |||
42 In Stock | 1 : $66.02000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 51.0dB(A) | 16.00W | 2950 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | - | - |