Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : $54.18000 Box | Box | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 93.8 CFM (2.63m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 43.0dB(A) | 3.70W | 2900 RPM | 2 Wire Leads | IP52 | -40°C ~ 60°C | ATEX, CE, cURus, TUV | - | |||
79 In Stock | 1 : $58.20000 Box | Box | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 103.6 CFM (2.90m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 4.60W | 3200 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -40°C ~ 60°C | ATEX, CE, cURus, TUV | - |