AC Fans

Results: 5
Series
OA109OA172APOA4715OA92
Voltage - Rated
115VAC120VAC230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm HSquare - 120mm L x 120mm HSquare - 92mm L x 92mm H
Width
26.00mm38.00mm38.50mm51.00mm
Air Flow
35.0 CFM (0.980m³/min)110.0 CFM (3.08m³/min)300.0 CFM (8.40m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)0.280 in H2O (69.7 Pa)0.370 in H2O (92.2 Pa)0.780 in H2O (194.3 Pa)
Features
-Capacitor
Noise
30.0dB42.0dB44.0dB61.0dB
Power (Watts)
13.00W15.00W24.00W50.0W
RPM
3000 RPM3300 RPM
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-4 ~ 167°F (-20 ~ 75°C)-4 ~ 176°F (-20 ~ 80°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, URcURus, TUV
Weight
0.644 lb (292.11 g)1.2 lbs (544.3 g)2.2 lbs (997.9 g)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA4715-12TB
OA4715-12TB
FAN AXIAL 120X38MM 120VAC TERM
Orion Fans
1,641
In Stock
3,340
Factory
1 : $29.39000
Box
Box
Active120VACSquare - 120mm L x 120mm H38.00mm110.0 CFM (3.08m³/min)0.370 in H2O (92.2 Pa)BallTubeaxial-44.0dB24.00W3000 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)cURus, TUV1.2 lbs (544.3 g)
OA109AP-11-1TB
OA109AP-11-1TB
FAN AXIAL 120X38MM 115VAC TERM
Orion Fans
20,353
In Stock
23,600
Factory
1 : $32.76000
Box
Box
Active115VACSquare - 120mm L x 120mm H38.50mm110.0 CFM (3.08m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-42.0dB15.00W3000 RPM2 Terminals--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR1.2 lbs (544.3 g)
OA109AP-22-1TB
OA109AP-22-1TB
FAN AXIAL 120X38MM 230VAC TERM
Orion Fans
1,130
In Stock
3,080
Factory
1 : $32.76000
Box
Box
Active230VACSquare - 120mm L x 120mm H38.50mm110.0 CFM (3.08m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-42.0dB15.00W3000 RPM2 Terminals--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR1.2 lbs (544.3 g)
OA92AP-11-1TB
OA92AP-11-1TB
FAN AXIAL 92X26MM 115VAC TERM
Orion Fans
862
In Stock
1,840
Factory
1 : $33.60000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-30.0dB13.00W3000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
OA172AP11-1TBXC
OA172AP11-1TBXC
FAN AXIAL 172X51MM 115VAC TERM
Orion Fans
57
In Stock
340
Factory
1 : $80.28000
Box
Box
Active115VACRectangular/Rounded - 172mm L x 150mm H51.00mm300.0 CFM (8.40m³/min)0.780 in H2O (194.3 Pa)BallTubeaxialCapacitor61.0dB50.0W3300 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)cURus, TUV2.2 lbs (997.9 g)
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.