AC Fans

Results: 23
Manufacturer
ebm-papst Inc.Mechatronics Fan GroupMurata ElectronicsNMB Technologies CorporationOrion FansQualtekSunon Fans
Series
8000NCFDPFAA1-12038FSLPH60B99LPH80B99MZB1001OA109OA80OA825OA92SFSP
Packaging
BoxBulkTray
Voltage - Rated
10 ~ 20Vp-p100 ~ 240VAC100/240VAC115VAC220 ~ 240VAC230VAC240VAC
Size / Dimension
Square - 119.5mm L x 119.5mm HSquare - 120mm L x 120mm HSquare - 20mm L x 20mm HSquare - 60mm L x 60mm HSquare - 80mm L x 80mm HSquare - 91.5mm L x 91.5mm HSquare - 92mm L x 92mm H
Width
4.05mm25.50mm26.00mm27.00mm38.00mm38.50mm
Air Flow
17.0 CFM (0.476m³/min)25.0 CFM (0.700m³/min)30.0 CFM (0.840m³/min)31.0 CFM (0.868m³/min)32.0 CFM (0.896m³/min)35.0 CFM (0.980m³/min)35.9 CFM (1.01m³/min)36.0 CFM (1.01m³/min)37.0 CFM (1.04m³/min)39.0 CFM (1.09m³/min)97.0 CFM (2.72m³/min)105.0 CFM (2.94m³/min)106.0 CFM (2.97m³/min)109.0 CFM (3.05m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)0.190 in H2O (47.3 Pa)0.200 in H2O (49.8 Pa)0.210 in H2O (52.3 Pa)0.220 in H2O (54.8 Pa)0.240 in H2O (59.8 Pa)0.250 in H2O (62.3 Pa)0.280 in H2O (69.7 Pa)0.300 in H2O (74.7 Pa)0.350 in H2O (87.2 Pa)0.370 in H2O (92.2 Pa)0.390 in H2O (97.1 Pa)8.029 in H2O (2.0kPa)-
Bearing Type
-BallSleeve
Fan Type
Air PumpTubeaxial
Features
-Auto Restart, Dual Voltage, Electronic Commutation (EC)Auto Restart, Electronic Commutation (EC)
Noise
28.0dB30.0dB31.0dB(A)35.0dB(A)36.0dB36.0dB(A)36.5dB(A)39.0dB(A)40.0dB(A)42.0dB44.0dB44.5dB(A)44.9dB(A)46.0dB(A)
Power (Watts)
0.18W2.30W4.50W5.10W8.50W9.00W11.00W12.00W13.00W13.50W14.00W15.00W18.00W20.00W
RPM
2750 RPM2850 RPM2900 RPM3000 RPM3100 RPM3150 RPM3250 RPM3300 RPM3500 RPM4500 RPM-
Termination
2 Wire Leads2 Terminals-
Ingress Protection
-IP68 - Dust Tight, Waterproof
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-40 ~ 203°F (-40 ~ 95°C)-13 ~ 158°F (-25 ~ 70°C)-4 ~ 167°F (-20 ~ 75°C)-4 ~ 176°F (-20 ~ 80°C)14 ~ 158°F (-10 ~ 70°C)32 ~ 158°F (0 ~ 70°C)
Approval Agency
-ATEX, CE, CUR, TUV, ULCE, CSA, TUV, ULCE, CSA, TUV, UL, VDECE, CSA, UL, VDECE, CUR, TUV, ULCE, cUL, TUV, ULCE, cURus, TUVCE, cURus, TUV, URcURus, TUV
Weight
0.003 lb (1.36 g)0.154 lb (69.85 g)0.209 lb (94.89 g)0.573 lb (259.91 g)0.617 lb (280.00 g)0.617 lbs (280.00 g)0.644 lb (292.11 g)0.699 lb (317.06 g)0.74 lb (335.66 g)0.75 lb (340.19 g)1.1 lbs (499.0 g)1.2 lbs (544.3 g)1.2 lbs (550 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
23Results

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
SF Series 2 Terminals
SF11592A-1092HST.GN
FAN AXIAL 92X25MM 115VAC
Sunon Fans
1,098
In Stock
1 : $21.23000
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm36.0 CFM (1.01m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-39.0dB(A)12.00W2750 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
SP101A-1123HBT.GN, SP101A-1123HST.GN
SP101A-1123HST.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
1,859
In Stock
1 : $21.48000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm105.0 CFM (2.94m³/min)0.300 in H2O (74.7 Pa)SleeveTubeaxial-48.0dB(A)18.00W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL1.2 lbs (544.3 g)
UF12A23-STHR
UF12A23-STHR
FAN AXIAL 120X38MM 230VAC
Mechatronics Fan Group
1,174
In Stock
1 : $24.09000
Bulk
Bulk
Active230VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)SleeveTubeaxial-46.0dB(A)15.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
UF80A12-SWHR
UF80A12-SWHR
FAN AXIAL 80X38MM 115VAC WIRE
Mechatronics Fan Group
494
In Stock
1 : $24.23000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.220 in H2O (54.8 Pa)SleeveTubeaxial-36.0dB(A)9.00W3000 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL0.617 lbs (280.00 g)
FAA1-12038NBMT31
FAA1-12038NBHW31-A
FAN AXIAL 119.5X38.5MM 115VAC
Qualtek
1,397
In Stock
1 : $24.42000
Bulk
Bulk
Active115VACSquare - 119.5mm L x 119.5mm H38.50mm97.0 CFM (2.72m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-44.5dB(A)14.00W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV1.2 lbs (544.3 g)
UF12A12 Series
UF12A12-STHR
FAN AXIAL 120X38MM 115VAC
Mechatronics Fan Group
505
In Stock
1 : $25.68000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)SleeveTubeaxial-46.0dB(A)12.00W3100 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
SP100A-1123XBT.GN, SP100A-1123XST.GN
SP100A-1123XBT.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
10,342
In Stock
1 : $25.88000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm117.0 CFM (3.28m³/min)0.390 in H2O (97.1 Pa)BallTubeaxial-50.0dB(A)20.00W3150 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (550 g)
MZB1001T02
MZB1001T02
FAN AIR PUMP 20X1.85MM
Murata Electronics
1,324
In Stock
1 : $28.42000
Tray
Tray
Active10 ~ 20Vp-pSquare - 20mm L x 20mm H4.05mm-8.029 in H2O (2.0kPa)-Air Pump--0.18W---32 ~ 158°F (0 ~ 70°C)-0.003 lb (1.36 g)
DP SERIES
DP200A-2123XBT.GN
FAN AXIAL 120X38MM 220/240VAC
Sunon Fans
5,775
In Stock
1 : $29.18000
Box
Box
Active220 ~ 240VACSquare - 120mm L x 120mm H38.00mm117.0 CFM (3.28m³/min)0.390 in H2O (97.1 Pa)BallTubeaxial-50.0dB(A)21.00W3150 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL1.2 lbs (550 g)
UF12A12 Series
UF12A12-BWHR
FAN AXIAL 120X38MM 115VAC
Mechatronics Fan Group
1,499
In Stock
1 : $29.32000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-46.0dB(A)12.00W3100 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL1.2 lbs (544.3 g)
OA109AP-11-1TB
OA109AP-11-1TB
FAN AXIAL 120X38MM 115VAC TERM
Orion Fans
19,803
In Stock
20,120
Factory
1 : $33.00000
Box
Box
Active115VACSquare - 120mm L x 120mm H38.50mm110.0 CFM (3.08m³/min)0.280 in H2O (69.7 Pa)BallTubeaxial-42.0dB15.00W3000 RPM2 Terminals--4 ~ 167°F (-20 ~ 75°C)CE, cURus, TUV, UR1.2 lbs (544.3 g)
OA825AP-11-1WB
OA825AP-11-1WB
FAN AXIAL 80X27MM 115VAC WIRE
Orion Fans
172
In Stock
320
Factory
1 : $33.84000
Box
Box
Active115VACSquare - 80mm L x 80mm H27.00mm25.0 CFM (0.700m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-28.0dB9.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA80AP-11-1WB
OA80AP-11-1WB
FAN AXIAL 80X38MM 115VAC WIRE
Orion Fans
251
In Stock
880
Factory
1 : $34.96000
Box
Box
Active115VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-36.0dB9.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV-
0A80-2 WIRELEADS
OA80AP-22-1WB
FAN AXIAL 80X38MM 230VAC WIRE
Orion Fans
104
In Stock
440
Factory
1 : $34.96000
Box
Box
Active230VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.220 in H2O (54.8 Pa)BallTubeaxial-36.0dB12.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV-
LPH60B99-BWHR
LPH60B99-BWHR
FAN AXIAL 60X25.50MM 100-240VAC
Mechatronics Fan Group
193
In Stock
1 : $36.66000
Bulk
Bulk
Active100 ~ 240VACSquare - 60mm L x 60mm H25.50mm17.0 CFM (0.476m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)35.0dB(A)2.30W4500 RPM2 Wire Leads--40 ~ 158°F (-40 ~ 70°C)-0.154 lb (69.85 g)
LPH80B99-BTHR
LPH80B99-BTHR
FAN AXIAL 80X25.5MM 100-240VAC
Mechatronics Fan Group
571
In Stock
1 : $37.36000
Bulk
Bulk
Active100 ~ 240VACSquare - 80mm L x 80mm H25.50mm39.0 CFM (1.09m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart, Electronic Commutation (EC)31.0dB(A)4.50W3500 RPM2 Terminals--40 ~ 158°F (-40 ~ 70°C)CE, cUL, TUV, UL0.209 lb (94.89 g)
8506N
8506N
FAN AXIAL 80X38MM 115VAC WIRE
ebm-papst Inc.
3,623
In Stock
1 : $83.92000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm35.9 CFM (1.01m³/min)-BallTubeaxial-35.0dB(A)11.00W3300 RPM2 Wire Leads--40 ~ 203°F (-40 ~ 95°C)CE, CSA, UL, VDE1.1 lbs (499.0 g)
OA92AP-11-1TB
OA92AP-11-1TB
FAN AXIAL 92X26MM 115VAC TERM
Orion Fans
857
In Stock
1,840
Factory
1 : $33.84000
Box
Box
Active115VACSquare - 92mm L x 92mm H26.00mm35.0 CFM (0.980m³/min)0.200 in H2O (49.8 Pa)BallTubeaxial-30.0dB13.00W3000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.644 lb (292.11 g)
SF23080A-2083HSL.GN, SF23080A-2083HBL.GN
SF23080A-2083HBL.GN
FAN AXIAL 80X38MM 220/240VAC
Sunon Fans
228
In Stock
1 : $43.48000
Bulk
Bulk
Active240VACSquare - 80mm L x 80mm H38.00mm31.0 CFM (0.868m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-36.5dB(A)13.50W2850 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
FAN AXIAL 120X38MM 100/240VAC
CF4113HBL-000U-AED
FAN AXIAL 120X38MM 100/240VAC
Sunon Fans
1,004
In Stock
1 : $111.63000
Bulk
Bulk
Active100/240VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-13 ~ 158°F (-25 ~ 70°C)ATEX, CE, CUR, TUV, UL0.699 lb (317.06 g)
0
In Stock
Check Lead Time
1 : $25.91000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm32.0 CFM (0.896m³/min)0.180 in H2O (44.8 Pa)BallTubeaxial-44.0dB8.50W3250 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, TUV, UL, VDE0.74 lb (335.66 g)
SF Series, 2 Wires
SF11580A-1083HSL.GN
FAN AXIAL 80X38MM 115VAC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1 : $27.80000
Bulk
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm30.0 CFM (0.840m³/min)0.180 in H2O (44.8 Pa)SleeveTubeaxial-35.0dB(A)12.00W2750 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.75 lb (340.19 g)
SF Series 2 Terminals
SF11592A-1092HBT.GN
FAN AXIAL 92X25MM 115VAC TERM
Sunon Fans
5
In Stock
1 : $35.23000
Bulk
Bulk
Active115VACSquare - 91.5mm L x 91.5mm H25.50mm37.0 CFM (1.04m³/min)0.190 in H2O (47.3 Pa)BallTubeaxial-40.0dB(A)12.00W2850 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.617 lb (280.00 g)
Showing
of 23

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.