CAD | USD

Showing
25
of 715
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
71036-505
PELTIER CP08,63,06,L1,W4.5
$56.19000720Laird Thermal Systems, Inc.1
926-1017-ND
CPActiveRectangular - 24.60mm L x 12.30mm W9.0W @ 25°C67°C @ 25°C3.40mm12.1A7.6V3.13 Ohms80°CLead Wires, Non-Sealed
430801-504
PELTIER MOD CP10,31,05,L1,W4.5
$31.25000118Laird Thermal Systems, Inc.1
926-1023-ND
CPActiveSquare - 15.00mm L x 15.00mm W8.2W @ 25°C67°C @ 25°C3.20mm13.9A3.8V820 mOhms80°CLead Wires, Non-Sealed
430036-504
PELTIER MOD CP10,63,05,L1,W4.5
$35.82000496Laird Thermal Systems, Inc.1
926-1025-ND
CPActiveRectangular - 29.72mm L x 15.00mm W16.6W @ 25°C67°C @ 25°C3.20mm13.9A7.6V1.66 Ohms80°CLead Wires, Non-Sealed
70200-5xx, 56590-502
PELTIER MOD CP14,71,10,L1,W4.5
$39.660001,397Laird Thermal Systems, Inc.1
926-1038-ND
CPActiveSquare - 29.72mm L x 29.72mm W18.7W @ 25°C67°C @ 25°C4.70mm13.9A8.6V1.92 Ohms80°CLead Wires, Non-Sealed
56910-502, 66101-500
PELTIER MOD CP14,127,045,L1,W4.5
$43.99000202Laird Thermal Systems, Inc.1
926-1030-ND
CPActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5A14.5V1.55 Ohms80°CLead Wires, Non-Sealed
56910-502, 66101-500
PELTIER CP14,127,045,L1,RT,W4.5
$47.89000240Laird Thermal Systems, Inc.1
926-1292-ND
CPActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5A14.5V1.55 Ohms80°CLead Wires, Sealed - Silicone RTV
430082-502
PELTIER CP14,127,045,L1,EP,W4.5
$48.58000283Laird Thermal Systems, Inc.1
926-1255-ND
CPActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5A14.5V1.55 Ohms80°CLead Wires, Sealed - Epoxy
430xxx-50x, 62910-510
PELTIER CP08,127,05,L1,RT,W4.5
$59.10000124Laird Thermal Systems, Inc.1
926-1240-ND
CPActiveSquare - 24.60mm L x 24.60mm W22.6W @ 25°C67°C @ 25°C3.10mm12.6A14.4V5.1 Ohms80°CLead Wires, Sealed - Silicone RTV
430759-509
PELTIER UT11,12,F2,3030,TA,W6
$66.90000587Laird Thermal Systems, Inc.1
926-1175-ND
UltraTEC™ActiveRectangular - 34.00mm L x 30.00mm W95.4W @ 25°C67°C @ 25°C2.41mm111.1A14.5V1.2 Ohms80°CLead Wires, Non-Sealed
7950004-601
PELTIER MOD ZT4,12,F1,4040,TA,W8
$71.820001,137Laird Thermal Systems, Inc.1
926-1184-ND
ZTActiveSquare - 40.00mm L x 40.00mm W37.0W @ 25°C74°C @ 25°C4.80mm13.9A15.4V3.4 Ohms80°CLead Wires, Non-Sealed
430856-501
PELTIER UT15,200,F2,4040,TA,RTW6
$124.65000188Laird Thermal Systems, Inc.1
926-1288-ND
UltraTEC™ActiveSquare - 40.00mm L x 40.00mm W236.6W @ 25°C68°C @ 25°C3.30mm115.4A25V1.37 Ohms80°CLead Wires, Sealed - Silicone RTV
ET Series
ET15,28,F2,5252,TA,RT,W6
$175.0500034Laird Thermal Systems, Inc.1
1487-1076-ND
ETActiveRectangular - 56.00mm L x 52.00mm W294.6W @ 25°C67°C @ 25°C3.30mm115.4A32.7V2.57 Ohms150°CLead Wires, Lapped, Sealed
430857-500
PELTIER UT15,288,F2,5252,TA,W6
$182.000001,289Laird Thermal Systems, Inc.1
926-1178-ND
UltraTEC™ActiveSquare - 52.00mm L x 52.00mm W340.6W @ 25°C68°C @ 25°C3.30mm115.4A36V1.97 Ohms80°CLead Wires, Non-Sealed
430857-501
PELTIER UT15,288,F2,5252,TA,RTW6
$185.9500090Laird Thermal Systems, Inc.1
926-1289-ND
UltraTEC™ActiveSquare - 52.00mm L x 52.00mm W340.6W @ 25°C68°C @ 25°C3.30mm115.4A36V1.97 Ohms80°CLead Wires, Sealed - Silicone RTV
56460-500
PELTIER CP10,127,05,L1,EP,W4.5
$42.45000125Laird Thermal Systems, Inc.1
926-1245-ND
CPActiveSquare - 29.72mm L x 29.72mm W34.3W @ 25°C67°C @ 25°C3.20mm13.9A14.4V3.36 Ohms80°CLead Wires, Sealed - Epoxy
430126-503
PELTIER CP08,63,06,L,RT,W4.5
$60.34000422Laird Thermal Systems, Inc.1
926-1243-ND
CPActiveRectangular - 24.56mm L x 12.29mm W9.0W @ 25°C67°C @ 25°C3.40mm12.1A7.6V3.13 Ohms80°CLead Wires, Sealed - Silicone RTV
430009-501
PELTIER OT08,66,F0,1009,11,W2.25
$69.37000205Laird Thermal Systems, Inc.1
926-1196-ND
OptoTEC™ActiveRectangular - 11.38mm L x 8.94mm W3.6W @ 25°C67°C @ 25°C2.44mm10.8A7.6V8.61 Ohms80°CLead Wires, Non-Sealed
7950003-601
PELTIER MOD ZT6,12,F1,4040,TA,W8
$74.68000200Laird Thermal Systems, Inc.1
926-1187-ND
ZTActiveSquare - 40.00mm L x 40.00mm W55.0W @ 25°C74°C @ 25°C3.91mm16A15.4V2.21 Ohms80°CLead Wires, Non-Sealed
430874-301
PELTIER UT6,19,F1,4040,TA,W6
$77.94000113Laird Thermal Systems, Inc.1
926-1298-ND
UltraTEC™ActiveSquare - 40.00mm L x 40.00mm W93.0W @ 25°C67°C @ 25°C3.91mm16A22.6V-80°CLead Wires, Lapped
Multistage Series
MS2,192,14,20,15,25,11,RT,W8
$189.7500032Laird Thermal Systems, Inc.1
926-1357-ND
MultistageActiveSquare - 40.00mm L x 40.00mm W27.0W @ 25°C88°C @ 25°C8.10mm24.5A16.1V-80°CLead Wires, Sealed - Silicone RTV
63604-51x
PELTIER MOD CP10,31,08,L1,W4.5
$34.35000172Laird Thermal Systems, Inc.1
926-1024-ND
CPActiveSquare - 15.00mm L x 15.00mm W5.3W @ 25°C67°C @ 25°C3.99mm12.5A3.8V1.29 Ohms80°CLead Wires, Non-Sealed
45125-521
PELTIER CP2,31,06,L1,RT,W4.5
$40.92000435Laird Thermal Systems, Inc.1
926-1270-ND
CPActiveSquare - 29.70mm L x 29.70mm W29.3W @ 25°C68°C @ 25°C4.57mm114A3.5V23 mOhms80°CLead Wires, Sealed - Silicone RTV
430263-50x
PELTIER OT20,12,F0,0406,22,W2.25
$67.18000371Laird Thermal Systems, Inc.1
926-1370-ND
OptoTEC™ActiveSquare - 6.10mm L x 6.10mm W1.6W @ 25°C67°C @ 25°C2.51mm12A1.4V630 mOhms80°CLead Wires, Non-Sealed
108161050002
PC5,161,F1,4040,TA,RT,W6
$69.64000112Laird Thermal Systems, Inc.1
1487-1009-ND
Power-CyclingActiveSquare - 40.00mm L x 40.00mm W53.2W @ 25°C67°C @ 25°C3.71mm14.8A18.3V3.4 Ohms120°CLead Wires, Sealed - Silicone RTV
7945002-601
PELTIER MOD ZT5,16,F1,4040,TA,W8
$75.50000118Laird Thermal Systems, Inc.1
926-1186-ND
ZTActiveSquare - 40.00mm L x 40.00mm W62.3W @ 25°C74°C @ 25°C3.71mm15A20V3.33 Ohms80°CLead Wires, Non-Sealed
Showing
25
of 715