CAD | USD
Showing
3
of 3
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
EXTRUDER 50MM FAN
EXTRUDER 50MM FAN
$6.970000DFRobot1
FIT0240-ND
-Active12VDC--11.2 CFM (0.314m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-33.0dB(A)-4500 RPM2 Wire Leads--CE, UL-
BRUSHLESS DC FAN FOR NOZZLE
BRUSHLESS DC FAN FOR NOZZLE
$12.830000DFRobot1
FIT0437-ND
OverlordActive24VDC----------2 Position Rectangular Connector----
BRUSHLESS DC FAN FOR MAINBOARD
BRUSHLESS DC FAN FOR MAINBOARD
$16.040000DFRobot1
FIT0438-ND
OverlordActive24VDCSquare/Rounded - 75mm L x 75mm H30.00mm12.2 CFM (0.342m³/min)0.406 in H2O (101.1 Pa)BallBlowerLocked Rotor Protection42.0dB(A)2.64W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
Showing
3
of 3