CAD | USD

Showing
25
of 443
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAA1-12025 Series
FAN AXIAL 120X25MM 115VAC WIRE
$28.95000
370
Qualtek1
Q584-ND
FAA1-12025Active115VACSquare - 120mm L x 120mm H25.00mm71.0 CFM (1.99m³/min)0.156 in H2O (38.8 Pa)BallTubeaxial-44.1dB(A)20.70W2300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.749 lb (339.74 g)
FAA1-08025NBHW31
FAN AXIAL 80X25MM 115VAC WIRE
$22.28000
268
Qualtek1
Q560-ND
FAA1-08025Active115VACSquare - 80mm L x 80mm H25.00mm21.0 CFM (0.588m³/min)0.125 in H2O (31.1 Pa)BallTubeaxial-27.8dB(A)7.00W2800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.463 lb (210.01 g)
FAA1-08025NBMT31
FAN AXIAL 80X25MM 115VAC TERM
$24.20000
960
Qualtek1
Q566-ND
FAA1-08025Active115VACSquare - 80mm L x 80mm H25.00mm19.0 CFM (0.532m³/min)0.118 in H2O (29.4 Pa)BallTubeaxial-24.0dB(A)5.00W2500 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.463 lb (210.01 g)
FAA1-08038
FAN AXIAL 80X38MM 115VAC TERM
$25.15000
443
Qualtek1
Q574-ND
FAA1-08038Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)4.00W2400 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-12025 Series
FAN AXIAL 120X25MM 230VAC TERM
$30.89000
176
Qualtek1
Q587-ND
FAA1-12025Active230VACSquare - 120mm L x 120mm H25.00mm71.0 CFM (1.99m³/min)0.156 in H2O (38.8 Pa)BallTubeaxial-44.1dB(A)20.70W2300 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.749 lb (339.74 g)
FAA1-08025QBMW31
FAN AXIAL 80X25MM 230VAC WIRE
$22.28000
138
Qualtek1
Q565-ND
FAA1-08025Active230VACSquare - 80mm L x 80mm H25.00mm19.0 CFM (0.532m³/min)0.118 in H2O (29.4 Pa)BallTubeaxial-24.0dB(A)11.00W2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.463 lb (210.01 g)
$25.68000
278
Qualtek1
Q1099-ND
FAA1-12038Active115VACSquare - 119.5mm L x 119.5mm H38.50mm107.0 CFM (3.00m³/min)0.250 in H2O (62.3 Pa)BallTubeaxial-48.1dB(A)19.20W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV1.2 lbs (544.3 g)
FAA1-12025 Series
FAN AXIAL 120X25MM 230VAC WIRE
$28.95000
177
Qualtek1
Q585-ND
FAA1-12025Active230VACSquare - 120mm L x 120mm H25.00mm71.0 CFM (1.99m³/min)0.156 in H2O (38.8 Pa)BallTubeaxial-44.1dB(A)20.70W2300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.749 lb (339.74 g)
FMA1-06025
EC FAN, 60X60X25MM, 2-BALL BEARI
$29.61000
121
Qualtek1
Q1267-ND
FMA1-06025Active100 ~ 240VACSquare - 60mm L x 60mm H25.00mm16.8 CFM (0.470m³/min)0.239 in H2O (59.6 Pa)BallTubeaxialElectronic Commutation (EC)35.3dB(A)2.30W4500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
FAA1-12025 Series
FAN AXIAL 120X25MM 115VAC TERM
$30.89000
268
Qualtek1
Q586-ND
FAA1-12025Active115VACSquare - 120mm L x 120mm H25.00mm71.0 CFM (1.99m³/min)0.156 in H2O (38.8 Pa)BallTubeaxial-44.1dB(A)20.70W2300 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.749 lb (339.74 g)
Series FAA1-08025
FAN AXIAL 80X25MM 230VAC WIRE
$22.28000
129
Qualtek1
Q561-ND
FAA1-08025Active230VACSquare - 80mm L x 80mm H25.00mm21.0 CFM (0.588m³/min)0.125 in H2O (31.1 Pa)BallTubeaxial-27.8dB(A)10.00W2800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.463 lb (210.01 g)
FAA1-08038NBMW31
FAN AXIAL 80X38MM 115VAC WIRE
$24.14000
549
Qualtek1
Q572-ND
FAA1-08038Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)4.00W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038QBHW31
FAN AXIAL 80X38MM 230VAC WIRE
$24.14000
220
Qualtek1
Q569-ND
FAA1-08038Active230VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)BallTubeaxial-31.6dB(A)9.50W2800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08025QBHT31
FAN AXIAL 80X25MM 230VAC TERM
$24.20000
111
Qualtek1
Q563-ND
FAA1-08025Active230VACSquare - 80mm L x 80mm H25.00mm21.0 CFM (0.588m³/min)0.125 in H2O (31.1 Pa)BallTubeaxial-27.8dB(A)10.00W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.463 lb (210.01 g)
FAA1-12038NBMT31
FAN AXIAL 119.5X38.5MM 230VAC
$24.44000
190
Qualtek1
Q591-ND
FAA1-12038Active230VACSquare - 119.5mm L x 119.5mm H38.50mm97.0 CFM (2.72m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-44.5dB(A)14.80W2900 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV1.2 lbs (544.3 g)
FAA1-12038NBMT31
FAN AXIAL 119.5X38.5MM 115VAC
$24.44000
176
Qualtek1
Q594-ND
FAA1-12038Active115VACSquare - 119.5mm L x 119.5mm H38.50mm87.0 CFM (2.44m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-42.0dB(A)12.40W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV1.2 lbs (544.3 g)
FAA1-08038
FAN AXIAL 80X38MM 115VAC TERM
$25.15000
233
Qualtek1
Q570-ND
FAA1-08038Active115VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)BallTubeaxial-31.6dB(A)8.50W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
$25.68000
138
Qualtek1
Q1100-ND
FAA1-12038Active230VACSquare - 119.5mm L x 119.5mm H38.50mm107.0 CFM (3.00m³/min)0.250 in H2O (62.3 Pa)BallTubeaxial-48.1dB(A)19.80W2600 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV1.2 lbs (544.3 g)
FAA1-09225NBMT31
FAN AXIAL 92X25MM 115VAC TERM
$26.47000
363
Qualtek1
Q582-ND
FAA1-09225Active115VACSquare - 92mm L x 92mm H25.00mm30.5 CFM (0.854m³/min)0.089 in H2O (22.2 Pa)BallTubeaxial-26.8dB(A)5.00W2200 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.507 lb (229.97 g)
FAA1-09225NBHT31
FAN AXIAL 92X25MM 115VAC TERM
$26.47000
107
Qualtek1
Q578-ND
FAA1-09225Active115VACSquare - 92mm L x 92mm H25.00mm34.0 CFM (0.952m³/min)0.116 in H2O (28.9 Pa)BallTubeaxial-30.1dB(A)5.00W2400 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.507 lb (229.97 g)
FDA2-17251NBKT3F
FAN AXIAL 172X51MM 115VAC TERM
$68.52000
209
Qualtek1
Q861-ND
HPLC, FDA2-17251Active115VACRectangular/Rounded - 172mm L x 151mm H51.00mm275.0 CFM (7.70m³/min)0.768 in H2O (191.3 Pa)BallTubeaxial-60.0dB(A)27.00W3300 RPM2 Terminals--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV1.9 lbs (861.8 g)
HPLC, FDA2-28080
FAN AXIAL 280X80MM BALL 230VAC
$253.32000
27
Qualtek1
Q878-ND
HPLC, FDA2-28080Active230VACSquare - 320mm L x 320mm H80.00mm1150.0 CFM (32.20m³/min)0.807 in H2O (201.0 Pa)BallTubeaxial-73.0dB(A)138W2900 RPMTerminal Block--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV6.7 lbs (3 kg)
FAA1-12038NBMT31
FAN AXIAL 119.5X38.5MM 115VAC
$17.87000
224
Qualtek1
Q596-ND
FAA1-12038Active115VACSquare - 119.5mm L x 119.5mm H38.50mm71.5 CFM (2.00m³/min)0.100 in H2O (24.9 Pa)BallTubeaxial-37.9dB(A)8.70W2200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV1.2 lbs (544.3 g)
FAA1-08038QBMW31
FAN AXIAL 80X38MM 230VAC WIRE
$24.14000
113
Qualtek1
Q573-ND
FAA1-08038Active230VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)5.00W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FMA1-09238
EC FAN, 92X92X38MM, 2-BALL BEARI
$30.89000
131
Qualtek1
Q1275-ND
FMA1-09238Active100 ~ 240VACSquare - 92mm L x 92mm H38.00mm67.7 CFM (1.90m³/min)0.288 in H2O (71.7 Pa)BallTubeaxialElectronic Commutation (EC)42.0dB(A)5.50W3500 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant-4 ~ 158°F (-20 ~ 70°C)CE, cURus-
Showing
25
of 443