Sensor Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : $148.89000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 122mm x 104mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1220PC01 | |||
38 In Stock | 1 : $159.08000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 158mm x 134mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1580PC01 | |||
63 In Stock | 1 : $171.53000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 180mm x 164mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1800PC01 | |||
23 In Stock | 1 : $190.23000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 209mm x 194mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC2090PC01 | |||
24 In Stock | 1 : $842.80000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 104mm ~ 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346 |