LED Driver Evaluation Boards

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Output / Channel
Outputs and Type
Voltage - Output
Features
Voltage - Input
Contents
Utilized IC / Part
SSL5021BDB1205
EVAL BOARD FOR SSL5021BTS
NXP USA Inc.
4
In Stock
1 : $148.69000
Bulk
Bulk
Obsolete
93mA
1 Non-Isolated Output
40V ~ 60V
-
85 ~ 140 VAC
Board(s)
SSL5021BTS
SSL5021BDB1268
EVAL BOARD FOR SSL5021BTS
NXP USA Inc.
4
In Stock
1 : $148.69000
Bulk
Bulk
Obsolete
85mA
1 Non-Isolated Output
40V ~ 65V
-
96 ~ 138 VAC
Board(s)
SSL5021BTS
SSL5021BDB1267
EVAL BOARD FOR SSL5021BTS
NXP USA Inc.
3
In Stock
1 : $148.69000
Bulk
Bulk
Obsolete
71mA
1 Non-Isolated Output
40V ~ 88V
-
170 ~ 265 VAC
Board(s)
SSL5021BTS
SSL5031CDB1210
EVAL BOARD FOR SSL5031CTS
NXP USA Inc.
0
In Stock
1 : $148.69000
Bulk
Bulk
Obsolete
300mA
1 Non-Isolated Output
35V ~ 60V
-
90 ~ 265 VAC
Board(s)
SSL5031CTS
SSL5021BDB1206
EVAL BOARD FOR SSL5021BTS
NXP USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
93mA
1 Non-Isolated Output
40V ~ 60V
-
150 ~ 265 VAC
Board(s)
SSL5021BTS
SSL5031BDB1207
EVAL BOARD FOR SSL5031BTS
NXP USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
205mA
1 Non-Isolated Output
40V
-
120VAC
Board(s)
SSL5031BTS
SSL5031BDB1208
EVAL BOARD FOR SSL5031BTS
NXP USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
105mA
1 Non-Isolated Output
80V
-
230VAC
Board(s)
SSL5031BTS
Showing
of 7

LED Driver Evaluation Boards


LED Driver Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific power circuit or device. The boards in this family provide an example of an LED driver for adjustable blinking, analog brightness, backlight, bipolar switch, boost converter, brightness control, camera flash, dimmable, constant current, and RGB control, plus many more.