DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
0
In Stock
Check Lead Time
1 : $98.24000
Bulk
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
12W
5V
-
85 ~ 265 VAC
Flyback
100kHz
Board(s)
ICE2QR4780Z
0
In Stock
Check Lead Time
1 : $98.24000
Bulk
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
20W
5V
4A
85 ~ 265 VAC
Flyback
65kHz
Board(s)
ICE2QR2280Z
1
In Stock
1 : $186.99000
Bulk
Bulk
Discontinued at Digi-Key
AC/DC, Primary Side
1 Isolated Output
40W
20V
-
85 ~ 265 VAC
Flyback
100kHz
Board(s)
ICE2QR0680Z
Showing
of 3

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.