DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
23
In Stock
1 : $355.92000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1.8V
30A
4.5V ~ 20V
Buck
600kHz
Board(s)
LM27403
LM27403EVM
EVAL BOARD FOR LM27403
Texas Instruments
0
In Stock
Check Lead Time
1 : $352.71000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1.2V
25A
3V ~ 20V
Buck
250kHz
Board(s)
LM27403
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.