DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
EVL400W-EUPL7
EVAL BOARD L4984D L6699D SRK2001
STMicroelectronics
7
In Stock
1 : $526.23000
Bulk
-
Bulk
Active
AC/DC, Primary and Secondary Side with PFC
1 Isolated Output
400W
12V
33A
90 ~ 264 VAC
-
-
Board(s)
L4984D, L6699D, SRK2001
STEVAL-ISA138V1
EVAL BOARD FOR L6563H L6699
STMicroelectronics
1
In Stock
1 : $244.30000
Box
-
Box
Active
DC/DC, Step Down
1 Isolated Output
90W
19V
4.75A
90 ~ 264 VAC
Flyback
-
Board(s)
L6563H, L6699
STEVAL-ISA170V1
EVAL BOARD L6563H L6699 SRK2001
STMicroelectronics
0
In Stock
Check Lead Time
1 : $256.38000
Box
-
Box
Active
AC/DC, Primary Side and PFC
1 Isolated Output
150W
12V
12.5A
90 ~ 264 VAC
Flyback
-
Board(s)
L6563H, L6699, SRK2001
STEVAL-ISA132V1
EVAL BOARD FOR L6699 STB13N60M2
STMicroelectronics
0
In Stock
Check Lead Time
1 : $274.18000
Box
-
Box
Active
AC/DC, Primary Side
1 Isolated Output
170W
24V
7A
190 ~ 264 VAC
Flyback
-
Board(s)
L6699, STB13N60M2, STPS20M80CG
Showing
of 4

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.