DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
2190
2190
EVAL BOARD FOR TPS63060
Adafruit Industries LLC
81
In Stock
1 : $14.47000
Bulk
-
Bulk
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
5.2V
1A
3V ~ 12V
Buck-Boost
2.4MHz
Board(s)
TPS63060
TPS63060EVM-619
TPS63060EVM-619
EVAL BOARD FOR TPS63060
Texas Instruments
2
In Stock
1 : $85.52000
Box
-
Box
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
5V
800mA
2.5V ~ 12V
Buck-Boost
2.4MHz
Board(s)
TPS63060
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.