Audio Amplifier Evaluation Boards

Results: 2
Max Output Power x Channels @ Load
1W x 2 @ 4Ohm50W x 2 @ 4Ohm
Voltage - Supply
3V ~ 3.6V13V ~ 25V
Utilized IC / Part
ZXCD1000ZXCW Series
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Board Type
Utilized IC / Part
Supplied Contents
ZXCD50STEVAL
ZXCD50STEVAL
BOARD EVAL STEREO ANALOG CLASS D
Diodes Incorporated
0
In Stock
Obsolete
-
Obsolete
Class D
2-Channel (Stereo)
50W x 2 @ 4Ohm
13V ~ 25V
Fully Populated
ZXCD1000
Board(s)
BOARD EVAL DIGITAL AMP 2-CH 50W
ZXCW502CEVAL
BOARD EVAL DIGITAL AMP 2-CH 50W
Diodes Incorporated
0
In Stock
1 : $854.34000
Bulk
Bulk
Obsolete
Class D
2-Channel (Stereo)
1W x 2 @ 4Ohm
3V ~ 3.6V
Fully Populated
ZXCW Series
Board(s)
Showing
of 2

Audio Amplifier Evaluation Boards


Audio Amplifier Evaluation boards are populated boards used to provide a working example of a specific analog amplifier or device. The amplifier types are Class AB, Class D, Class G, Class H, and Class K, with output types of headphone, 1 channel (mono), 2 channel (stereo), 3 channel, 4 channel, 6 channel, and 8 channel.