Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
FLUKE-117
FLUKE-117
MULTMTR ELEC DMM W/NON CNT VOLT
Fluke Electronics
77
In Stock
1 : $424.85000
Box
Box
ActiveHandheldDigital (DMM)3.75LCD, Bar Graph6000Voltage, Current, Resistance, Capacitance, FrequencyContinuity, Diode TestBacklight, Hold, Min/Max/Ave, Sleep, Voltage DetectorAutoTrue RMSCAT III 600V
FLUKE-117-323-KIT
FLUKE-117/323 KIT
MULTIMETER AND CLAMP METER COMBO
Fluke Electronics
1
In Stock
1 : $670.42000
Bulk
Bulk
ActiveHandheldDigital (DMM)3.75LCD, Bar Graph6000Voltage, Current, Resistance, Capacitance, FrequencyContinuity, Diode TestBacklight, Hold, Min/Max/Ave, Sleep, Voltage DetectorAutoTrue RMSCAT III 600V
FLUKE-117/PRV240
FLUKE-117/PRV240
DMM PRV240 PROVING UNIT KIT
Fluke Electronics
0
In Stock
Check Lead Time
1 : $597.06000
Box
Box
ActiveHandheldDigital (DMM)3.75LCD, Bar Graph6000Voltage, Current, Resistance, Capacitance, FrequencyContinuity, Diode TestBacklight, Hold, Min/Max/Ave, Sleep, Voltage DetectorAutoTrue RMSCAT III 600V
Showing
of 3

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.