Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Supply
Voltage - Output
Current - Output
Display Type
Number of Characters
Number of Outputs
Size / Dimension
Features
Power (Watts)
MR50040
500V/40A/5KW MULTI-RANGE PROGRAM
$7,807.41000
7 - Immediate
B&K PrecisionB&K Precision
1
22-MR50040-ND
MR
Box
ActiveBench (AC to DC)200 ~ 240VAC0 ~ 500VDC0 ~ 40AVFD-116.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm)Memory, Programmable, GPIB, LAN, RS232, USB Interface5000W
MR100020
1000V/20A/5KW MULTI-RANGE PROGRA
$7,807.41000
6 - Immediate
B&K PrecisionB&K Precision
1
22-MR100020-ND
MR
Box
ActiveBench (AC to DC)200 ~ 240VAC0 ~ 1kVDC0 ~ 20AVFD-116.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm)Memory, Programmable, GPIB, LAN, RS232, USB Interface5000W
MR25080
250V/80A/5KW MULTI-RANGE PROGRAM
$7,807.41000
5 - Immediate
B&K PrecisionB&K Precision
1
22-MR25080-ND
MR
Box
ActiveBench (AC to DC)200 ~ 240VAC0 ~ 250VDC0 ~ 80AVFD-116.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm)Memory, Programmable, GPIB, LAN, RS232, USB Interface5000W
MR3K160120
160V 120A 3KW HIGH VOLTAGE MULTI
$5,572.76000
0 - Immediate
B&K PrecisionB&K Precision
1
22-MR3K160120-ND
MR
Box
ActiveBench (AC to DC)200 ~ 240VAC0 ~ 160VDC0 ~ 120AVFD-116.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm)Memory, Programmable, GPIB, LAN, RS232, USB Interface3000W
MR160120
160V 120A 5KW HIGH VOLTAGE MULTI
$7,807.41000
0 - Immediate
B&K PrecisionB&K Precision
1
22-MR160120-ND
MR
Box
ActiveBench (AC to DC)200 ~ 240VAC0 ~ 160VDC0 ~ 120AVFD-116.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm)Memory, Programmable, GPIB, LAN, RS232, USB Interface5000W
Showing
1 - 5
of 5

Equipment - Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.