Showing
1 - 4
of 4
Part Status
Type
Voltage - Supply
Voltage - Output
Current - Output
Display Type
Number of Characters
Number of Outputs
Size / Dimension
Features
Power (Watts)
BK1787B
POWER SUPPLY DGTL PROGRAM 0-72V
$675.80000
B&K PrecisionB&K Precision
1
BK1787B-ND
1785B
Box
ActiveBench (AC to DC)110VAC, 220VAC0 ~ 72VDC0 ~ 1.5AVFD10115.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm)Programmable, RS232 Port-
BK1788
POWER SUPPLY 0-32V 0-6A PROGRAM
$905.71000
B&K PrecisionB&K Precision
1
BK1788-ND
1785B
Box
ActiveBench (AC to DC)110VAC, 220VAC0 ~ 32VDC0 ~ 6AVFD10115.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm)Programmable, RS232 Port-
BK1785B
POWER SUPPLY DGTL PROGRAM 0-18V
$675.80000
B&K PrecisionB&K Precision
1
BK1785B-ND
1785B
Box
ObsoleteBench (AC to DC)110VAC, 220VAC0 ~ 18VDC0 ~ 5AVFD10115.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm)Programmable, RS232 Port-
1786B
POWER SUPPLY DGTL PROGRAM 0-32V
$675.80000
B&K PrecisionB&K Precision
1
BK1786B-ND
1785B
Box
ObsoleteBench (AC to DC)110VAC, 220VAC0 ~ 32VDC0 ~ 3AVFD10115.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm)Programmable, RS232 Port-
Showing
1 - 4
of 4

Equipment - Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.